
655044-1 | |
|---|---|
DigiKey Part Number | A120050-ND |
Manufacturer | |
Manufacturer Product Number | 655044-1 |
Description | TOOL HAND CRIMPER 20-28AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 20-28 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91515-1 | TE Connectivity Application Tooling | 2 | A9951-ND | £759.07000 | Similar |










