Transistor, Photovoltaic Output Optoisolators

Results: 14,177
Stocking Options
Environmental Options
Media
Exclude
14,177Results

Showing
of 14,177
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
25,920
In Stock
100 : £0.14900
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
61,998
In Stock
100 : £0.15240
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
224,804
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.10845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
123,157
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.10913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
15,366
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.10982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
onsemi
98,941
In Stock
1 : £0.31000
Cut Tape (CT)
1,000 : £0.11160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Vishay Semiconductor Opto Division
46,585
In Stock
1 : £0.31000
Cut Tape (CT)
1,000 : £0.11525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
100% @ 1mA
200% @ 1mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
80V
50mA
1.1V
60 mA
400mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
LTV354TA-V-36
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
373,106
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.10526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
LTV354TA-V-36
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
24,007
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.10526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
onsemi
17,602
In Stock
1 : £0.32000
Tube
-
Tube
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Through Hole
4-DIP (0.400", 10.16mm)
4-DIP
ISP281D
OPTOISO 3.75KV 1CH TRANS 4-SOP
Isocom Components 2004 LTD
31,116
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.11144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
300% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.4V (Max)
50 mA
400mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SOP
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
526,264
In Stock
1 : £0.36000
Cut Tape (CT)
2,500 : £0.12089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
143,690
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.12370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
300% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
87,069
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.12370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
38,688
In Stock
1 : £0.36000
Tube
-
Tube
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
onsemi
33,915
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.13080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SOIC
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Lite-On Inc.
27,419
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.12370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
15,195
In Stock
1 : £0.36000
Cut Tape (CT)
2,500 : £0.12572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
300% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
8,654
In Stock
1 : £0.36000
Tube
-
Tube
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
onsemi
77,522
In Stock
1 : £0.37000
Cut Tape (CT)
1,000 : £0.13347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
onsemi
59,093
In Stock
1 : £0.37000
Cut Tape (CT)
1,000 : £0.13513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4 PDIP
OPTOISO 5KV 1CH TRANS 4-PDIP-GW
onsemi
73,641
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.13894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-PDIP-GW
4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
onsemi
42,980
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.14121
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
23,497
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.14896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
20% @ 1mA
300% @ 1mA
-
4µs, 3µs
AC, DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-30°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Vishay Semiconductor Opto Division
12,126
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.15028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
63% @ 10mA
125% @ 10mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
70V
50mA
1.25V
60 mA
400mV
-
-
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 14,177

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.