Image Sensors, Camera

Results: 1,558
Stocking Options
Environmental Options
Media
Exclude
1,558Results

Showing
of 1,558
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pixel Size
Active Pixel Array
Frames per Second
Voltage - Supply
Package / Case
Supplier Device Package
Operating Temperature
Grade
Qualification
AR0144CSSC00SUKA0-CPBR2
IMAGE SENSOR CMOS ODCSP-69
onsemi
2,459
In Stock
1 : £8.50000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
-
69-WFBGA, CSPBGA
69-ODCSP (5.55x5.57)
-
-
-
AR0144CSSC00SUKA0-CPBR2
IMAGE SENSOR CMOS ODCSP-69
onsemi
1,064
In Stock
1 : £8.50000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
-
69-WFBGA, CSPBGA
69-ODCSP (5.55x5.57)
-
-
-
63-ODCSP
IMAGE SENSOR 13MP 1/3 CIS SO
onsemi
5,252
In Stock
1 : £14.61000
Tray
-
Tray
Active
CMOS
1.1µm x 1.1µm
4208H x 3120V
30.0
1.8V, 2.8V
63-WFBGA, CSPBGA
63-ODCSP (6.29x5.69)
-
-
-
AR0521x
IMAGE SENSOR CMOS 5MP 52PLCC
onsemi
608
In Stock
1 : £21.67000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
1,157
In Stock
1 : £24.77000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
-
-
2,663
In Stock
1 : £27.22000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
-
-
1,800
In Stock
1 : £27.22000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
-
-
647
In Stock
1 : £27.32000
Tube
-
Tube
Active
Thermal
-
32H x 24V
-
2.9V ~ 3.6V
TO-205AD, TO-39-3 Metal Can
TO-39
-40°C ~ 85°C
-
-
592
In Stock
1 : £28.55000
Bulk
-
Bulk
Active
Thermal
-
32H x 24V
-
2.9V ~ 3.6V
TO-39-4 Metal Can
TO-39
-40°C ~ 85°C
-
-
712
In Stock
1 : £33.01000
Tray
-
Tray
Active
CCD
8µm x 200µm
-
-
3V ~ 5.5V
22-CDIP (0.400", 10.16mm)
22-CERDIP
-25°C ~ 60°C
-
-
AR2020CSSM13SMTA0-DP2
CMOS IMAGE SENSOR 5120H X 3840V
onsemi
1,317
In Stock
1 : £36.68000
Tray
Tray
Active
CMOS
1.4µm x 1.4µm
5120H x 3840V
60.0
-
-
-
-
-
-
1,321
In Stock
1,330
Factory
1 : £36.97000
Tray
Tray
Active
CMOS
1.4µm x 1.4µm
5120H x 3840V
60.0
-
-
-
-
-
-
AR0144CSSC00SUKA0-CPBR2
IMAGE SENSOR CMOS ODCSP-69
onsemi
2,527
In Stock
1 : £8.12000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
-
69-WFBGA, CSPBGA
69-ODCSP (5.55x5.57)
-
-
-
1,851
In Stock
1 : £18.31000
Tray
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
48-PLCC
IMAGE SENSOR MONO CMOS
onsemi
2,250
In Stock
1 : £19.99000
Tray
-
Tray
Active
CMOS with Processor
3.75µm x 3.75µm
1280H x 960V
54.0
1.7V ~ 1.95V
48-LCC
48-ILCC (10x10)
-30°C ~ 70°C
-
-
Automotive, AEC-Q100
IMAGE SENSOR MONO CMOS
onsemi
1,418
In Stock
1 : £20.49000
Tray
-
Tray
Active
CMOS with Processor
3.75µm x 3.75µm
1280H x 960V
54.0
1.7V ~ 1.95V
48-LCC
48-ILCC (10x10)
-30°C ~ 70°C
-
-
Automotive, AEC-Q100
IMAGE SENSOR RGB CMOS
onsemi
533
In Stock
1 : £20.49000
Tray
-
Tray
Active
CMOS with Processor
3.75µm x 3.75µm
1280H x 960V
54.0
1.7V ~ 1.95V
48-LCC
48-ILCC (10x10)
-30°C ~ 70°C
-
-
1,610
In Stock
1 : £20.92000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
AR0135CS2M00SUEA0-DPBR
IMAGE SENSOR 1MP 1/3 CIS SO
onsemi
4,225
In Stock
1 : £21.55000
Cut Tape (CT)
2,000 : £15.44802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
3.75µm x 3.75µm
1280H x 960V
60.0
1.8V ~ 2.8V
63-LBGA
63-iBGA (9x9)
-30°C ~ 70°C
-
-
AR0135CS2M00SUEA0-DPBR
IMAGE SENSOR 1MP 1/3 CIS SO
onsemi
1,886
In Stock
1 : £21.55000
Tray
-
Tray
Active
CMOS
3.75µm x 3.75µm
1280H x 960V
-
1.8V ~ 2.8V
63-LBGA
63-iBGA (9x9)
-30°C ~ 70°C
-
-
AR0135CS2M00SUEA0-DPBR
IMAGE SENSOR 1MP 1/3 CIS SO
onsemi
837
In Stock
1 : £21.55000
Tray
-
Tray
Active
CMOS
3.75µm x 3.75µm
1280H x 960V
-
1.8V ~ 2.8V
63-LBGA
63-iBGA (9x9)
-30°C ~ 70°C
-
-
AR0521x
IMAGE SENSOR CMOS 5MP 52PLCC
onsemi
2,284
In Stock
1 : £21.67000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
67-ODCSP
IC IMAGE SENSOR CMOS
onsemi
388
In Stock
1 : £21.79000
Tray
Tray
Active
CMOS
4.8µm x 4.8µm
808H x 608V
120.0
1.7V ~ 1.9V, 3.2V ~ 3.4V
67-WFBGA, CSPBGA
67-ODCSP (4.93x6.13)
-40°C ~ 85°C (TJ)
-
-
EPC901
IC CCD LINE SENSOR 1024X1
ESPROS Photonics AG
986
In Stock
1 : £25.26000
Cut Tape (CT)
1,000 : £16.13293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CCD
7.5µm x 120µm
1024H x 1V
44000.0
2.7V ~ 3.45V
32-XFBGA, CSPBGA
32-CSP (8.08x1.32)
-40°C ~ 85°C
-
-
1,666
In Stock
1 : £25.41000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
-
-
Showing
of 1,558

Image Sensors, Camera


Products in the image sensor and camera family are component or module-level devices used to electronically capture visual information in the visible and/or infrared spectrums. Consisting of an array of photosensitive elements connected to a shared control and interface mechanism, available products include those adapted to common still image and video capture as well as more specialized applications such as thermal and spatial imaging.