Single Bipolar Transistors

Results: 19,210
Stocking Options
Environmental Options
Media
Exclude
19,210Results

Showing
of 19,210
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 45V 0.1A SOT23-3
onsemi
433,088
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 40V 0.2A SOT23-3
Diotec Semiconductor
203,161
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS PNP 45V 0.1A SOT23-3
onsemi
1,937
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 45V 0.1A SOT23-3
onsemi
1,383
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 65V 0.1A SOT23-3
onsemi
539,740
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 65V 0.1A SOT23-3
onsemi
94,114
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 45V 0.1A SOT23-3
onsemi
62,744
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-323
TRANS NPN 65V 0.1A SOT-323
Nexperia USA Inc.
29,305
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
TL431BFDT-QR
TRANS PNP 45V 0.5A TO-236AB
Nexperia USA Inc.
8,139
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
250 mW
80MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS PNP 45V 0.5A SOT23-3
onsemi
0
In Stock
4,221,590
Marketplace
Check Lead Time
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01908
Tape & Reel (TR)
15,000 : £0.01487
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.2A SOT23-3
onsemi
1,055,799
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
208,565
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 1V
310 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 45V 0.1A SOT23-3
onsemi
156,776
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBT2222AWT1G
TRANS NPN 40V 0.2A SC70-3
onsemi
0
In Stock
150,000
Marketplace
Check Lead Time
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01954
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
150 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.2A SOT23-3
onsemi
112,439
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
to-92-formed
TRANS NPN 40V 0.2A TO-92
Diotec Semiconductor
109,632
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.01985
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
sot-23
TRANS NPN 40V 0.6A SOT23-3
Diotec Semiconductor
96,923
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
250 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.2A SOT23-3
onsemi
71,557
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBT2222AWT1G
TRANS NPN 40V 0.6A SC70-3
onsemi
2,725
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
150 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT-23-3
TRANS NPN 40V 0.2A SOT-23-3
Diodes Incorporated
1,404,681
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.01999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS PNP 40V 0.2A SOT23-3
onsemi
1,163,951
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 80V 0.5A SOT23-3
onsemi
896,295
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.01984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.6A SOT23-3
onsemi
261,433
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
225 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 45V 0.8A SOT23-3
Diotec Semiconductor
2,708
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
310 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.6A SOT23-3
onsemi
1,133,478
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 19,210

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.