Isolators - Gate Drivers

Results: 4,147
Stocking Options
Environmental Options
Media
Exclude
4,147Results

Showing
of 4,147
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
TLP2398(E
OPTOISO 3.75KV 1CH GT DVR 6SO-5
Toshiba Semiconductor and Storage
10,703
In Stock
1 : £0.96000
Cut Tape (CT)
3,000 : £0.37460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
20kV/µs
145ns, 165ns
50ns
18ns, 22ns
2A, 2A
2.5A
1.57V
20 mA
10V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
-
8-SOIC
DIGITAL ISOCH GATE DVR 8SOIC
Microchip Technology
4,317
In Stock
1 : £1.11000
Cut Tape (CT)
3,300 : £0.84411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
-
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
-
8-SOIC (0.154", 3.90mm Width)
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
1,974
In Stock
1 : £1.11000
Cut Tape (CT)
2,500 : £0.55250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300V/ns
-
2ns
8.3ns, 5ns
5.4A, 9.8A
5.4A, 9.8A
-
-
8.5V ~ 20V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
4,820
In Stock
1 : £1.13000
Cut Tape (CT)
3,000 : £0.44893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
20kV/µs
500ns, 500ns
350ns
50ns, 50ns
400mA, 400mA
600mA
1.55V
25 mA
10V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
cUL, UL
8-SOIC
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
3,706
In Stock
1 : £1.17000
Cut Tape (CT)
2,500 : £0.58190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
6-SOP
OPTOISO 5KV 1CH GATE DVR 6SOP
onsemi
2,229
In Stock
1 : £1.21000
Cut Tape (CT)
1,000 : £0.52558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
20kV/µs
500ns, 500ns
300ns
60ns, 40ns
1A, 1A
1.5A
1.5V
25 mA
16V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SOP
UL
VO3120-X007T
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Vishay Semiconductor Opto Division
6,614
In Stock
1 : £1.34000
Cut Tape (CT)
1,000 : £0.59226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.6V (Max)
25 mA
15V ~ 32V
-
-
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUR, UR
8-SOIC
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
7,619
In Stock
1 : £1.39000
Cut Tape (CT)
2,500 : £0.70323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
8-SOIC (0.154", 3.90mm Width)
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
9,613
In Stock
1 : £1.58000
Cut Tape (CT)
2,500 : £0.80596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
200kV/µs
-
5ns
30ns, 30ns (Max)
6A, 6A
14A
-
-
10V ~ 35V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL
2EDB7259KXUMA1
DGTL ISO 2.5KV 2CH GT DVR 13LGA
Infineon Technologies
6,433
In Stock
1 : £1.64000
Cut Tape (CT)
4,000 : £0.83395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
2500Vrms
150V/ns
38ns, 38ns
-
-
9A, 5A
5A, 9A
-
-
-
-
-
-
Surface Mount
13-LGA
13-LGA (5x5)
UL
8-SOIC (0.154", 3.90mm Width)
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
2,090
In Stock
1 : £1.78000
Cut Tape (CT)
1,000 : £0.95124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
100ns, 100ns
-
30ns, 30ns (Max)
13.5A, 14A
13.5A, 14A
-
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
10-DFN
DIGITAL ISO 2CH GATE DVR 10DFN
Microchip Technology
17,310
In Stock
1 : £1.84000
Cut Tape (CT)
3,000 : £1.40437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x4)
-
8-SOIC
DIGITAL ISO 2CH GATE DVR 8SOIC
Microchip Technology
2,905
In Stock
1 : £1.84000
Cut Tape (CT)
3,300 : £1.40437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
-
8-SOIC
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
4,416
In Stock
1 : £2.05000
Cut Tape (CT)
2,500 : £1.07676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
65ns, 65ns
20ns
10ns, 10ns
10A, 10A
-
-
-
13.2V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8 SOIC
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
9,660
In Stock
1 : £2.12000
Cut Tape (CT)
2,500 : £1.11891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3750Vrms
35kV/µs
60ns, 50ns
28ns
5.5ns, 8.5ns
400mA, 600mA
600mA
2.8V (Max)
30 mA
6.5V ~ 30V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8-DIP SMD PKG
OPTOISO 5KV 1CH GATE DVR 8SMD
onsemi
3,826
In Stock
1 : £2.17000
Cut Tape (CT)
1,000 : £1.01957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
15kV/µs
200ns, 200ns
65ns
75ns, 55ns
2A, 2A
2.5A
1.43V
25 mA
10V ~ 20V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUL, UL
8-SOIC
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
12,731
In Stock
1 : £2.27000
Cut Tape (CT)
2,500 : £1.20613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
5A, 5A
10A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, UL, VDE
8-DIP
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Broadcom Limited
4,197
In Stock
1 : £2.28000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
500mA, 500mA
600mA
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
ISO1042DWV
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
6,022
In Stock
1 : £2.31000
Cut Tape (CT)
1,000 : £1.26593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
5A, 5A
5A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
8 SOIC
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
3,556
In Stock
1 : £2.32000
Cut Tape (CT)
2,500 : £1.22916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3750Vrms
35kV/µs
60ns, 50ns
28ns
5.5ns, 8.5ns
500mA, 1.2A
4A
2.8V (Max)
30 mA
6.5V ~ 30V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
ISO1042DWV
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
853
In Stock
1 : £2.41000
Cut Tape (CT)
1,000 : £1.32758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
120kV/µs
60ns, 60ns
20ns
10ns, 10ns
17A, 17A
10A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 150°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
1ED3321MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
3,715
In Stock
1 : £2.46000
Cut Tape (CT)
1,000 : £1.35591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
PG-DSO-16-40
UL
1ED3321MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
3,541
In Stock
1 : £2.46000
Cut Tape (CT)
1,000 : £1.35591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
PG-DSO-16-40
UL
8 SOIC
DGTL ISO 2.5KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
134
In Stock
1 : £2.47000
Cut Tape (CT)
2,500 : £1.31924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
2500Vrms
30kV/µs (Typ)
60ns, 40ns
-
20ns, 20ns (Max)
1.5A, 2.5A
2.5A
2.5V (Max)
30 mA
14.8V ~ 24V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8-DIP
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Broadcom Limited
7,299
In Stock
1 : £2.50000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
Showing
of 4,147

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.