Navigation Switches, Joystick
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
864 In Stock | 1 : £2.26000 Cut Tape (CT) 1,300 : £1.22803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Joystick, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | 1 Pushbutton | Digital (Mechanical Switch) | - | 50mA (DC) | - | 12 V | - | - | - | Surface Mount | J Lead | -40°C ~ 85°C | - | - | - | |||
2,148 In Stock | 1 : £3.90000 Bulk | - | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional, Center Select | - | Analog (Resistive) | - | - | - | - | - | - | 10 kOhms | Through Hole | PC Pin | - | - | - | - | ||
805 In Stock | 1 : £6.85000 Tray | Tray | Active | Joystick, 2 - Axis | Joystick | 2-Way Rotational, 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 10mA (DC) | - | 5 V | - | - | 1 Ohms | Through Hole | PC Pin | -40°C ~ 85°C | - | - | - | |||
263 In Stock | 1 : £14.83000 Bulk | - | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | Analog (Resistive) | - | - | - | - | - | - | 10 kOhms | Panel Mount | - | -10°C ~ 80°C | - | - | - | ||
103 In Stock | 1 : £51.90000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 8-Way Directional | - | Digital (Mechanical Switch) | - | 6A (AC) | - | 30 V | Silver (Ag) | Gold | - | Panel Mount | Solder Lug | -20°C ~ 50°C | Circular - 22.00mm Dia | IP65 - Dust Tight, Water Resistant | Includes Limiter and Bezel Set | |||
46 In Stock | 1 : £71.77000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount, Snap-In | Connector | -40°C ~ 85°C | Rectangular - 22.73mm x 10.67mm | - | - | |||
65 In Stock | 1 : £72.98000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount, Snap-In | Connector | -40°C ~ 85°C | Rectangular - 22.73mm x 10.67mm | - | - | |||
401 In Stock | 1 : £79.30000 Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Rectangular - 35.81mm x 21.34mm | IP67 - Dust Tight, Waterproof | Black Actuator | |||
81 In Stock | 1 : £80.16000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Multiple | 4-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
57 In Stock | 1 : £84.19000 Bulk | Bulk | Active | Thumbstick, 1 - Axis | Multiple | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
59 In Stock | 1 : £94.08000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | Analog (Resistive) | - | - | - | - | - | - | 5 kOhms | Panel Mount | Solder Lug | -25°C ~ 70°C | Circular - 39.70mm Dia | - | - | |||
73 In Stock | 1 : £106.35000 Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -25°C ~ 70°C | Rectangular - 21.00mm x 7.00mm | IP67 - Dust Tight, Waterproof | - | |||
36 In Stock | 1 : £112.04000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Pushbutton | 4-Way Directional, Center Select | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.02mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
202 In Stock | 1 : £132.67000 Tray | Tray | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | - | 12 V | - | - | - | Panel Mount | Connector | -40°C ~ 65°C | Circular - 16.20mm Dia | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | |||
44 In Stock | 1 : £132.69000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP68 - Dust Tight, Waterproof | - | |||
75 In Stock | 1 : £143.23000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | 1 Pushbutton | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP68 - Dust Tight, Waterproof | - | |||
104 In Stock | 1 : £148.32000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | 2 Pushbuttons | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP68 - Dust Tight, Waterproof | - | |||
120 In Stock | 1 : £169.00000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | 2 Pushbuttons | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP67 - Dust Tight, Waterproof | - | |||
106 In Stock | 1 : £214.24000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | 1 Pushbutton | Digital (Hall Effect Over USB Interface) | 5VDC | - | - | - | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP68 - Dust Tight, Waterproof | - | |||
58 In Stock | 1 : £218.48000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | 2 Pushbuttons | Digital (Hall Effect Over USB Interface) | 5VDC | - | - | - | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP68 - Dust Tight, Waterproof | - | |||
80 In Stock | 1 : £246.94000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | 2 Pushbuttons | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP67 - Dust Tight, Waterproof | - | |||
2,112 In Stock | 1 : £0.51000 Box | Box | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional, Center Select | 1 Pushbutton | Digital (Mechanical Switch) | - | 100mA (DC) | - | 15 V | Silver (Ag) | Silver | 100 mOhms | Surface Mount | Gull Wing | -40°C ~ 85°C | - | - | - | |||
119 In Stock | 1 : £1.30000 Strip | - | Strip | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 10mA (DC) | - | 5 V | - | - | - | Surface Mount | J Lead | - | - | - | - | ||
1,696 In Stock | 1 : £1.65000 Cut Tape (CT) 2,500 : £0.84807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation Switch, 2 - Axis | Tactile (5 Button) | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | - | 12 V | - | - | - | Surface Mount | J Lead | -20°C ~ 70°C | - | - | - | |||
755 In Stock | 1 : £1.68000 Cut Tape (CT) 850 : £0.94774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | - | 12 V | Brass | Silver | 100 mOhms | Surface Mount | SMD (SMT) Tab | -40°C ~ 85°C | - | - | - |