Speakers

Results: 2,744
Stocking Options
Environmental Options
Media
Exclude
2,744Results

Showing
of 2,744
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SP-4005Y
SPEAKER 8OHM 1W TOP PORT 88DB
Soberton Inc.
4,733
In Stock
1 : £1.56000
Tray
Tray
Active
Magnetic
General Purpose
400 Hz ~ 5 kHz
500Hz
8 Ohms
88.00
1W/500mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.575" Dia (40.00mm)
0.220" (5.60mm)
SP-1504
SPEAKER 8OHM 800MW TOP PORT 93DB
Soberton Inc.
1,974
In Stock
1 : £1.68000
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 8 kHz
1000Hz
8 Ohms
93.00
100mW/100mm
Sound Pressure Level (SPL)
800 mW
800 mW
Top
Round
Polyethylene Naphthalate (PEN)
Nd-Fe-B-N38
-
-
Wire Leads
0.591" Dia (15.00mm)
0.248" (6.30mm)
SP-1511S-3
SPEAKER 8OHM 700MW TOP PORT 83DB
Soberton Inc.
6,543
In Stock
1 : £1.77000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 3.4 kHz
850Hz
8 Ohms
83.00
100mW
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
-
Nd-Fe-B
-
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.142" (3.60mm)
CDM-20008
SPEAKER 8OHM 300MW TOP PORT 92DB
Same Sky (Formerly CUI Devices)
1,929
In Stock
1 : £1.77000
Tray
Tray
Active
Magnetic
General Purpose
448 Hz ~ 7 kHz
560Hz
8 Ohms
92.00
300mW/100mm
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.787" Dia (20.00mm)
0.122" (3.10mm)
SP-1511S
SPEAKER 8OHM 700MW TOP PORT 83DB
Soberton Inc.
13,016
In Stock
1 : £1.87000
Tray
Tray
Active
Magnetic
General Purpose
400 Hz ~ 5 kHz
850Hz
8 Ohms
83.00
100mW
Sound Pressure Level (SPL)
700 mW
800 mW
Top
Rectangular
Polyetheretherketone (PEEK)
N42
-
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.124" (3.15mm)
SP-1609S
SPEAKER 8OHM 700MW TOP PORT 92DB
Soberton Inc.
3,191
In Stock
1 : £1.90000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 5 kHz
850Hz
8 Ohms
92.00
100mW
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
-
Nd-Fe-B
-
-
Spring Type
0.630" L x 0.354" W (16.00mm x 9.00mm)
0.181" (4.60mm)
CMR Series
SPEAKR 32OHM 20MW TOP PORT 117DB
Same Sky (Formerly CUI Devices)
3,323
In Stock
1 : £2.10000
Tray
Tray
Active
Magnetic
Receiver
300 Hz ~ 7 kHz
450Hz
32 Ohms
117.00
-
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.079" (2.00mm)
E-12041808_Front
SPEAKER 8OHM 2W TOP PORT 87DB
Soberton Inc.
7,638
In Stock
1 : £2.22000
Tray
-
Tray
Active
Magnetic
Exciter
400 Hz ~ 20 kHz
400Hz
8 Ohms
87.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
-
-
-
-
Solder Eyelet(s)
0.728" Dia (18.50mm)
0.346" (8.80mm)
AR027150MR-2-R
SPEAKER 150OHM 15MW TOP PT 118DB
PUI Audio, Inc.
1,604
In Stock
1 : £2.23000
Tray
-
Tray
Active
Magnetic
Receiver
20 Hz ~ 10 kHz
150Hz
150 Ohms
118.00
1mW
Sound Pressure Level (SPL)
15 mW
30 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.055" Dia (26.80mm)
0.335" (8.50mm)
AS03008MR-R
SPEAKER 8OHM 500MW TOP PORT 82DB
PUI Audio, Inc.
5,345
In Stock
1 : £2.29000
Tray
Tray
Active
Magnetic
General Purpose
650 Hz ~ 15 kHz
650Hz
8 Ohms
82.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.181" Dia (30.00mm)
0.189" (4.80mm)
SP-3605
SPEAKER 8OHM 1W TOP PORT 90DB
Soberton Inc.
3,703
In Stock
1 : £2.36000
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 5 kHz
550Hz
8 Ohms
90.00
100mW/100mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B-N38
-
-
Wire Leads with Connector
1.417" Dia (36.00mm)
0.197" (5.00mm)
AS01508MR-6-R
SPEAKER 8OHM 1.2W TOP PORT 88DB
PUI Audio, Inc.
5,140
In Stock
1 : £2.47000
Tray
Tray
Active
Magnetic
General Purpose
900 Hz ~ 20 kHz
900Hz
8 Ohms
88.00
100mW/100mm
Sound Pressure Level (SPL)
1.2 W
1.8 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.591" Dia (15.00mm)
0.173" (4.40mm)
CVS-1508
SPEAKER 8OHM 300MW TOP PORT 73DB
Same Sky (Formerly CUI Devices)
2,636
In Stock
1 : £2.47000
Tray
Tray
Active
Magnetic
General Purpose
1.36 kHz ~ 20 kHz
1700Hz
8 Ohms
73.00
1W/1M
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
Washable
PC Pins
0.591" Dia (15.00mm)
0.295" (7.50mm)
AST-02308MR-R
SPEAKER 8OHM 100MW TOP PORT 75DB
PUI Audio, Inc.
3,642
In Stock
1 : £2.51000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
1500Hz
8 Ohms
75.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.906" Dia (23.00mm)
0.335" (8.50mm)
CVS-1708
SPEAKER 8OHM 200MW TOP PORT 74DB
Same Sky (Formerly CUI Devices)
2,760
In Stock
1 : £2.51000
Tray
Tray
Active
Magnetic
General Purpose
1.2 kHz ~ 20 kHz
1500Hz
8 Ohms
74.00
1W/1M
Sound Pressure Level (SPL)
200 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
Washable
PC Pins
0.669" Dia (17.00mm)
0.315" (8.00mm)
CVS-3108
SPEAKER 8OHM 100MW TOP PORT 85DB
Same Sky (Formerly CUI Devices)
4,225
In Stock
1 : £2.58000
Tray
Tray
Active
Magnetic
General Purpose
1.05 kHz ~ 4 kHz
1250Hz
8 Ohms
85.00
1W/1M
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
Washable
PC Pins
1.252" Dia (31.80mm)
0.591" (15.00mm)
AS03608MR-5-R
SPEAKER 8OHM 500MW TOP PORT 91DB
PUI Audio, Inc.
305
In Stock
1 : £2.63000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 4.5 kHz
500Hz
8 Ohms
91.00
100mW/100mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N38
-
-
Solder Pads
1.417" Dia (36.00mm)
0.193" (4.90mm)
22,966
In Stock
1 : £2.70000
Tray
Tray
Active
Magnetic
General Purpose
440 Hz ~ 20 kHz
550Hz
8 Ohms
99.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.102" Dia (28.00mm)
0.217" (5.50mm)
AS02708CO-WR-R
SPEAKER 8OHM 1W TOP PORT 80DB
PUI Audio, Inc.
50,248
In Stock
1 : £2.73000
Tray
Tray
Active
Magnetic
General Purpose
250 Hz ~ 20 kHz
750Hz
8 Ohms
80.00
1W/500mm
Sound Pressure Level (SPL)
1 W
3 W
Top
Oval, Rectangular Frame
Cloth
Nd-Fe-B
Water Resistant
-
Solder Eyelet(s)
1.063" L x 0.787" W (27.00mm x 20.00mm)
0.248" (6.30mm)
AS01808AO-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
2,613
In Stock
1 : £2.74000
Tray
Tray
Active
Magnetic
General Purpose
420 Hz ~ 14 kHz
420Hz
8 Ohms
94.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP65 - Dust Tight, Water Resistant
-
Solder Pads
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
AST-03008MR-R
SPEAKER 8OHM 150MW TOP PORT 72DB
PUI Audio, Inc.
1,455
In Stock
1 : £2.74000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
1400Hz
8 Ohms
72.00
100mW/500mm
Sound Pressure Level (SPL)
150 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
1.175" Dia (29.85mm)
0.492" (12.50mm)
AS02808MR-R
SPEAKER 8OHM 1W TOP PORT 80DB
PUI Audio, Inc.
3,771
In Stock
1 : £2.85000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
500Hz
8 Ohms
80.00
1W/1M
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Pads
1.102" Dia (28.00mm)
0.205" (5.20mm)
ASE02008MS-LW100-R
SPEAKER 8OHM 1W TOP PORT 97DB
PUI Audio, Inc.
2,190
In Stock
1 : £2.96000
Tray
-
Tray
Active
Magnetic
General Purpose, Enclosure Included
500 Hz ~ 20 kHz
950Hz
8 Ohms
97.00
100mm
Sound Pressure Level (SPL)
1 W
1.3 W
Top
Rectangular
Polyacrylonitrile Butadiene Styrene (ABS)
Nd-Fe-B
-
-
Wire Leads
0.787" L x 0.787" W (20.00mm x 20.00mm)
0.281" (7.15mm)
1,482
In Stock
1 : £2.97000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
750Hz
8 Ohms
99.00
1W/100mm
Sound Pressure Level (SPL)
2 W
3 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.102" Dia (28.00mm)
0.205" (5.20mm)
WSPH-1805W
SPEAKER 8OHM 1W TOP PORT 86DB
Soberton Inc.
3,595
In Stock
1 : £2.99000
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 8 kHz
950Hz
8 Ohms
86.00
100mW/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Round
Polyethylene Naphthalate (PEN)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads
0.709" Dia (18.00mm)
0.209" (5.30mm)
Showing
of 2,744

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.