Limit Switches

Results: 23,018
Stocking Options
Environmental Options
Media
Exclude
23,018Results

Showing
of 23,018
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
ESE-22MV
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
86,151
In Stock
1 : £0.32000
Cut Tape (CT)
1,000 : £0.19723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
30gf
-
0.232" (5.9mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
ESE-11MV1
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
28,002
In Stock
1 : £0.39000
Cut Tape (CT)
800 : £0.23750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Overtravel Plunger
Surface Mount
Gull Wing
-
-
35gf
-
0.305" (7.75mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
DS-080-C PA
SWITCH DETECTOR SPDT 100MA 30V
C&K
68,781
In Stock
1 : £0.40000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
-
-
30gf
-
0.126" (3.2mm)
-
-
0.079" (2.0mm)
-
20,000 Cycles
-20°C ~ 70°C
ESE-13V0xx
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
55,975
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.26695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
Board Guide
30gf
-
15°
15°
-
60°
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
HDP001L
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
15,877
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.26645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
Gull Wing
-
Board Guide
-
-
0.117" (2.96mm)
0.006" (0.15mm)
-
-
100,000 Cycles
100,000 Cycles
-20°C ~ 70°C
ESE-13H0xA
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
5,000
In Stock
1 : £0.49000
Cut Tape (CT)
5,000 : £0.25929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
J Lead
-
-
30gf
-
15°
15°
-
60°
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
ESE-24MV1T
SWITCH DETECTOR SPDT 0.01A 5V
Panasonic Electronic Components
1,962
In Stock
1 : £0.61000
Cut Tape (CT)
500 : £0.38378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Mom-Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
36gf
-
0.317" (8.05mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
TS0101F020P
SWITCH SNAP ACTION SPDT 0.3A 6V
E-Switch
11,202
In Stock
1 : £0.62000
Bulk
Bulk
Active
SPDT
On-Mom
300mA (DC)
-
6 V
Lever, Straight
Through Hole
PC Pin
-
-
20gf
-
0.264" (6.7mm)
0.071" (1.8mm)
-
-
100,000 Cycles
50,000 Cycles
-25°C ~ 85°C
ESE16
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
20,462
In Stock
1 : £0.74000
Cut Tape (CT)
4,000 : £0.39707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
-
25gf
-
0.087" (2.2mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
HDT Series
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
31,456
In Stock
1 : £0.75000
Cut Tape (CT)
2,450 : £0.41293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
35gf
-
0.120" (3.05mm)
0.012" (0.3mm)
-
0.039" (1.0mm)
100,000 Cycles
100,000 Cycles
-40°C ~ 85°C
SS-3GP
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
1,821
In Stock
1 : £0.77000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
153gf
20gf
0.330" (8.4mm)
0.024" (0.6mm)
0.006" (0.15mm)
0.015" (0.4mm)
1,000,000 Cycles
100,000 Cycles
-25°C ~ 85°C
D2F-01L
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
90,782
In Stock
13,000
Factory
1 : £0.81000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2F-F, D2F, D2F-01F, D2F-01
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
1,648
In Stock
6,000
Factory
1 : £0.77000
Tray
Tray
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
75gf
5.099gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
SS-01GL13PT, SS-3GL13PT
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
50,589
In Stock
1 : £0.82000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Lever, Simulated Roller
Chassis Mount
Quick Connect - 0.110" (2.8mm)
IP40
-
51gf
5.099gf
0.420" (10.7mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
1,000,000 Cycles
100,000 Cycles
-25°C ~ 85°C
ZMA Series
SWITCH SNAP ACTION SPDT 3A 125V
C&K
10,988
In Stock
1 : £0.83000
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
24 V
Lever, Straight
Through Hole
PC Pin
-
-
50gf
8.000gf
0.312" (7.9mm)
0.120" (3.0mm)
-
0.025" (0.6mm)
1,000,000 Cycles
10,000 Cycles
-40°C ~ 85°C
SDS001, SDS001R
SWITCH DETECT SPST-NO 100MA 12V
C&K
8,426
In Stock
1 : £0.90000
Cut Tape (CT)
3,000 : £0.48465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
100mA (DC)
-
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SS0750301F040P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
8,009
In Stock
1 : £0.92000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC)
125 V
-
Lever, Straight
Through Hole
PC Pin
-
-
40gf
15gf
0.345" (8.8mm)
0.063" (1.6mm)
-
-
1,000,000 Cycles
100,000 Cycles
-25°C ~ 75°C
SS0750301F020P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
4,513
In Stock
1 : £0.92000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC)
125 V
-
Lever, Straight
Through Hole
PC Pin
-
-
20gf
5.000gf
0.345" (8.8mm)
0.063" (1.6mm)
-
-
1,000,000 Cycles
100,000 Cycles
-25°C ~ 75°C
D2F-xL-D3
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
6,688
In Stock
2,000
Factory
1 : £0.93000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
SS0750303F050P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
2,209
In Stock
1 : £0.93000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC)
125 V
-
Lever, Simulated Roller
Through Hole
PC Pin
-
-
50gf
15gf
0.380" (9.7mm)
0.053" (1.35mm)
-
-
1,000,000 Cycles
100,000 Cycles
-25°C ~ 75°C
D2LS-11
SWITCH SNP ACT SPST-NO 0.001A 6V
Omron Electronics Inc-EMC Div
5,576
In Stock
1 : £0.94000
Cut Tape (CT)
2,000 : £0.73402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
6 V
Round (Pin Plunger)
Surface Mount
SMD (SMT) Tab
IP40
Board Guide
122gf
15gf
0.126" (3.2mm)
-
0.005" (0.13mm)
0.004" (0.1mm)
5,000,000 Cycles
5,000,000 Cycles
-25°C ~ 85°C
CL-DA-1CB4-A2T
SWITCH DETECT SPST-NO 0.1A 12V
Nidec Components Corporation
12,799
In Stock
1 : £0.98000
Cut Tape (CT)
1,000 : £0.53849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
100mA (DC)
-
12 V
Overtravel Plunger
Surface Mount, Right Angle
Gull Wing
-
-
76gf
-
0.134" (3.4mm)
0.014" (0.35mm)
-
0.079" (2.0mm)
-
50,000 Cycles
-40°C ~ 85°C
D2F-F, D2F, D2F-01F, D2F-01
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
11,632
In Stock
1 : £0.98000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
150gf
20gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
CL-DA-1BB4-A2T
SWITCH DETECT SPST-NC 0.1A 12V
Nidec Components Corporation
6,506
In Stock
1 : £0.98000
Cut Tape (CT)
1,000 : £0.57196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NC
On-Mom
100mA (DC)
-
12 V
Overtravel Plunger
Surface Mount, Right Angle
Gull Wing
-
-
76gf
-
0.134" (3.4mm)
0.014" (0.35mm)
-
0.079" (2.0mm)
-
50,000 Cycles
-40°C ~ 85°C
D2F-L, D2F-FL, D2F-01L, D2F-01FL
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
8,288
In Stock
6,000
Factory
1 : £1.00000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
Showing
of 23,018

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.