Logic Output Optoisolators

Results: 2,476
Stocking Options
Environmental Options
Media
Exclude
2,476Results

Showing
of 2,476
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6N137S-TA1
OPTOISO 5KV OPEN COLLECTOR 8-SMD
Lite-On Inc.
102,249
In Stock
1 : £0.57000
Cut Tape (CT)
1,000 : £0.22385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
15MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
LTV-8241
OPTOISO 5KV OPEN COLLECTOR 8-DIP
Lite-On Inc.
36,939
In Stock
1 : £0.61000
Tube
-
Tube
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
10MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
6N137S-TA1
OPTOISO 5KV OPEN COLLECTOR 8-SMD
Lite-On Inc.
27,240
In Stock
1 : £0.62000
Tube
-
Tube
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
15MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
14,633
In Stock
1 : £0.74000
Cut Tape (CT)
3,000 : £0.27737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector
25 mA
10MBd
100ns, 100ns
30ns, 30ns
1.55V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6-DIP White
OPTOISO 4.17KV OPN COLL 6-DIP
onsemi
12,973
In Stock
138,000
Factory
1 : £0.77000
Tube
-
Tube
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-
-
-40°C ~ 85°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
108,839
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.29917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
9,787
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.29917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
25kV/µs
DC
Push-Pull, Totem Pole
25 mA
-
250ns, 250ns
15ns, 12ns
1.55V
20mA
3V ~ 20V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
1,776
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.29917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
200kV/µs
DC
Open Collector
25 mA
10Mbps
80ns, 80ns
23ns, 7ns
1.5V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6-SMD, Gull Wing
OPTOISO 4.17KV OPN COLL 6-SMD
onsemi
52,839
In Stock
1,525,000
Factory
1 : £0.80000
Cut Tape (CT)
1,000 : £0.32981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-
-
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
254,682
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.31002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
H11L1SM
OPTOISO 5KV OPEN COLLECTOR 6-SMD
Isocom Components 2004 LTD
1,857
In Stock
1 : £0.81000
Tube
-
Tube
Active
1
1/0
5000Vrms
-
DC
Open Collector
50 mA
1MHz
6µs, 3µs
100ns, 50ns
-
50mA
3V ~ 15V
-
-
-25°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD
OPTOISO 5KV OPEN COLLECTOR 6-SMD
Everlight Electronics Co Ltd
5,316
In Stock
1 : £0.82000
Cut Tape (CT)
1,000 : £0.34093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.15V
60mA
3V ~ 16V
-
-
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD, Gull Wing
OPTOISO 4.17KV OPN COLL 6-SMD
onsemi
18,865
In Stock
27,000
Factory
1 : £0.84000
Tube
-
Tube
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-
-
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
17,367
In Stock
1 : £0.84000
Cut Tape (CT)
1,500 : £0.33903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
-
120ns, 120ns
3ns, 3ns
1.55V
15mA
4.5V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
H11L1SM
OPTOISO 5KV OPEN COLLECTOR 6-SMD
Isocom Components 2004 LTD
47,816
In Stock
1 : £0.87000
Cut Tape (CT)
1,000 : £0.36078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
-
DC
Open Collector
50 mA
1MHz
6µs, 3µs
100ns, 50ns
-
50mA
3V ~ 15V
-
-
-25°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
28,455
In Stock
1 : £0.87000
Cut Tape (CT)
1,500 : £0.35137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
-
120ns, 120ns
3ns, 3ns
1.55V
15mA
4.5V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
4,681
In Stock
1 : £1.03000
Cut Tape (CT)
3,000 : £0.40657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
20MBd
40ns, 40ns
15ns, 15ns
1.61V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
12,063
In Stock
1 : £1.08000
Cut Tape (CT)
3,000 : £0.36362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
20MBd
40ns, 40ns
15ns, 15ns
1.61V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
5-MFP
OPTOISO 3.75KV OPN COLL 5-MF
onsemi
3,718
In Stock
1 : £1.08000
Cut Tape (CT)
2,500 : £0.43431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10Mbps
100ns, 100ns
20ns, 10ns
1.45V
50mA
4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-Mini-Flat
LTV-M601
OPTOISO 3.75KV OPN COLL 5-SOP
Lite-On Inc.
12,292
In Stock
1 : £1.18000
Cut Tape (CT)
3,000 : £0.47263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
10kV/µs
DC
Open Collector, Schottky Clamped
50 mA
15MBd
75ns, 75ns
21ns, 7ns
1.38V
20mA
2.7V ~ 3.6V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SOP
7,713
In Stock
1 : £1.20000
Cut Tape (CT)
3,000 : £0.48052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
8 mA
5Mbps
250ns, 250ns
2.2ns, 1.6ns
1.53V
8mA
2.2V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6,681
In Stock
1 : £1.20000
Cut Tape (CT)
3,000 : £0.48052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
8 mA
5Mbps
250ns, 250ns
2.2ns, 1.6ns
1.53V
8mA
2.2V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
8-SOIC
OPTOISO 3.75KV OPN COLL 8-SOIC
onsemi
5,306
In Stock
1 : £1.23000
Tube
-
Tube
Active
1
1/0
3750Vrms
5kV/µs
DC
Open Collector
50 mA
10Mbps
75ns, 75ns
50ns, 12ns
1.75V (Max)
50mA
4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6,549
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.50150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector
25 mA
20MBd
60ns, 60ns
30ns, 30ns
1.55V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
8-SOIC
OPTOISO 3.75KV OPN COLL 8-SOIC
onsemi
12,730
In Stock
1 : £1.27000
Cut Tape (CT)
2,500 : £0.52143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
25kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10Mbps
90ns, 75ns
22ns, 3ns
1.4V
50mA
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2,476

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.