Rotary Switches

Results: 8,144
Stocking Options
Environmental Options
Media
Exclude
8,144Results

Showing
of 8,144
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Index Stops
Number of Decks
Number of Poles per Deck
Circuit per Deck
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Depth Behind Panel
RM103772BCB
SWITCH ROTARY 3POS 500MA 24V
C&K
2,161
In Stock
1 : £3.45000
Tray
Tray
Last Time Buy
3
Fixed
1
1
SP3T
Non-Shorting (BBM)
500mA (DC)
-
24 V
Flatted (4.2mm Dia), Slotted
7.70mm
45°
Brass
Gold
Through Hole
PC Pin
-
7.37mm
KC26A30.001NPS
SWITCH ROTARY 6POS 350MA 125V
E-Switch
840
In Stock
1 : £5.37000
Bulk
Bulk
Active
6
Fixed
1
2
DP6T
Non-Shorting (BBM)
350mA (AC)
125 V
-
Flatted (6.35mm Dia)
30.00mm
30°
Copper Alloy
Silver
Panel Mount, Through Hole
PC Pin
-
14.20mm
KC43A30.001NPS
SWITCH ROTARY 3POS 350MA 125V
E-Switch
454
In Stock
1 : £5.37000
Bulk
Bulk
Active
3
Fixed
1
4
4P3T
Non-Shorting (BBM)
350mA (AC)
125 V
-
Flatted (6.35mm Dia)
30.00mm
30°
Copper Alloy
Silver
Panel Mount, Through Hole
PC Pin
-
14.20mm
A10303RNZQ
SWITCH ROTARY 3POS 2.5A 125V
C&K
8,272
In Stock
1 : £5.54000
Bulk
Bulk
Active
3
Fixed
1
1
SP3T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A11205RNCQ
SWITCH ROTARY 12POS 2.5A 125V
C&K
1,352
In Stock
1 : £8.10000
Tray
Tray
Active
12
Fixed
1
1
SP12T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
12.70mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
A11203RNCQ
SWITCH ROTARY 12POS 2.5A 125V
C&K
514
In Stock
1 : £8.25000
Tray
Tray
Active
12
Fixed
1
1
SP12T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
A20615RNZQ
SWITCH ROTARY 6POS 2.5A 125V
C&K
308
In Stock
1 : £9.27000
Tray
Tray
Active
6
Fixed
1
2
DP6T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
NR0110xANG13-2A
SWITCH ROTARY 5POS 0.4VA 28V
NKK Switches
723
In Stock
25
Factory
1 : £12.24000
Bulk
Bulk
Active
5
Fixed
1
1
SP5T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Knob
10.80mm
45°
Beryllium Copper
Gold
Through Hole
PC Pin
-
10.50mm
56D30-01-1-AJN
SWITCH ROTARY 2-10POS 200MA 115V
Grayhill Inc.
869
In Stock
1 : £15.31000
Bulk
Bulk
Active
2 ~ 10
Adjustable
1
1
SP10T
Non-Shorting (BBM)
200mA (AC/DC)
115 V
30 V
Flatted (3.17mm Dia)
9.53mm
36°
Brass
Silver
Panel Mount, Through Hole
PC Pin
-
9.58mm
RTAP4ES10M25NS
SWITCH ROTARY 10POS 150MA 60V
C&K
2,793
In Stock
1 : £15.37000
Bag
Bag
Active
10
Fixed
1
-
BCD with Complement
Non-Shorting (BBM)
150mA (AC/DC)
60 V
60 V
Round (6mm Dia), Slotted
25.00mm
36°
Brass
Silver
Panel Mount, Through Hole
PC Pin
-
12.60mm
56D30-01-1-AJN
SWITCH ROTARY 2-10POS 200MA 115V
Grayhill Inc.
332
In Stock
1 : £15.43000
Bulk
Bulk
Active
2 ~ 10
Adjustable
1
1
SP10T
Non-Shorting (BBM)
200mA (AC/DC)
115 V
30 V
Flatted (3.17mm Dia)
9.53mm
36°
Brass
Silver
Panel Mount
Solder Lug
-
12.19mm
56D30-01-1-AJN
SWITCH ROTARY 2-12POS 200MA 115V
Grayhill Inc.
858
In Stock
1 : £15.82000
Bulk
Bulk
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
200mA (AC/DC)
115 V
30 V
Flatted (3.17mm Dia)
9.53mm
30°
Brass
Silver
Panel Mount, Through Hole
PC Pin
-
9.58mm
MRK112-A
SWITCH ROTARY 2-12POS 0.4VA 28V
NKK Switches
2,738
In Stock
2,477
Factory
1 : £16.19000
Box
Box
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Knob
13.00mm
30°
Phosphor Bronze
Gold
Panel Mount, Through Hole
PC Pin
Process Sealed
10.10mm
56S36-01-2-03N
SWITCH ROTARY 2-10POS 200MA 115V
Grayhill Inc.
460
In Stock
1 : £16.37000
Bulk
Bulk
Active
2 ~ 10
Adjustable
1
1
SP10T
Non-Shorting (BBM)
200mA (AC/DC)
115 V
30 V
Flatted (3.17mm Dia)
9.53mm
36°
Brass
Silver
Panel Mount
Solder Lug
Shaft and Panel Sealed
12.19mm
MRK206
SWITCH ROTARY 2-6POS 0.4VA 28V
NKK Switches
182
In Stock
1 : £16.54000
Box
Box
Active
2 ~ 6
Adjustable
1
2
DP6T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Flatted (3.17mm Dia)
10.00mm
30°
Phosphor Bronze
Gold
Panel Mount, Through Hole
PC Pin
Process Sealed
10.10mm
MRK206-A
SWITCH ROTARY 2-6POS 0.4VA 28V
NKK Switches
160
In Stock
1 : £16.54000
Box
Box
Active
2 ~ 6
Adjustable
1
2
DP6T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Knob
13.00mm
30°
Phosphor Bronze
Gold
Panel Mount, Through Hole
PC Pin
Process Sealed
10.10mm
MRB14B-A
SWITCH ROTARY 3POS 0.4VA 28V
NKK Switches
279
In Stock
2,617
Factory
1 : £16.94000
Bulk
Bulk
Active
3
Fixed
1
1
SP3T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Knob
13.00mm
45°
Beryllium Copper
Gold
Panel Mount, Through Hole
PC Pin
Sealed - Fully
11.00mm
56SDP30-01-1-AJN
SWITCH ROTARY 2-12POS 200MA 115V
Grayhill Inc.
688
In Stock
1 : £17.20000
Bulk
Bulk
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
200mA (AC/DC)
115 V
30 V
Flatted (3.17mm Dia)
9.53mm
30°
Brass
Silver
Panel Mount, Through Hole
PC Pin
Shaft and Panel Sealed
9.58mm
MRY106-A
SWITCH ROTARY 2-6POS 3A 125V
NKK Switches
3,877
In Stock
2,973
Factory
1 : £17.39000
Box
Box
Active
2 ~ 6
Adjustable
1
1
SP6T
Non-Shorting (BBM)
3A (AC), 2A (DC)
125 V
30 V
Knob
13.00mm
60°
Copper
Silver
Panel Mount
Solder Turret
Sealed - Flux Protection
24.90mm
56S36-01-2-03N
SWITCH ROTARY 2-10POS 200MA 115V
Grayhill Inc.
148
In Stock
1 : £17.78000
Bulk
Bulk
Active
2 ~ 10
Adjustable
1
1
SP10T
Shorting (MBB)
200mA (AC/DC)
115 V
30 V
Flatted (3.17mm Dia)
9.53mm
36°
Brass
Silver
Panel Mount
Solder Lug
Shaft and Panel Sealed
12.19mm
50D45-01-1-AJN
SWITCH ROTARY 2-10POS 150MA 115V
Grayhill Inc.
261
In Stock
1 : £18.67000
Bulk
Bulk
Active
2 ~ 10
Adjustable
1
1
SP10T
Non-Shorting (BBM)
150mA (AC), 200mA (DC)
115 V
28 V
Flatted (3.17mm Dia)
9.53mm
36°
-
Gold
Panel Mount, Through Hole
PC Pin
-
13.64mm
50D45-01-1-AJN
SWITCH ROTARY 2-8POS 150MA 115V
Grayhill Inc.
202
In Stock
1 : £19.24000
Bulk
Bulk
Active
2 ~ 8
Adjustable
1
1
SP8T
Non-Shorting (BBM)
150mA (AC), 200mA (DC)
115 V
28 V
Flatted (3.17mm Dia)
9.53mm
45°
-
Gold
Panel Mount, Through Hole
PC Pin
-
13.64mm
MRX108-A
SWITCH ROTARY 2-8POS 2A 125V
NKK Switches
264
In Stock
685
Factory
1 : £19.71000
Box
Box
Active
2 ~ 8
Adjustable
1
1
SP8T
Non-Shorting (BBM)
2A (AC), 1A (DC)
125 V
30 V
Knob
13.00mm
45°
Silver Alloy
-
Panel Mount, Through Hole
PC Pin
Sealed - Flux Protection
27.30mm
MRX204-A
SWITCH ROTARY 2-4POS 2A 125V
NKK Switches
292
In Stock
1,978
Factory
1 : £21.74000
Box
Box
Active
2 ~ 4
Adjustable
1
2
DP4T
Non-Shorting (BBM)
2A (AC), 1A (DC)
125 V
30 V
Knob
13.00mm
45°
Silver Alloy
-
Panel Mount, Through Hole
PC Pin
Sealed - Flux Protection
27.30mm
71BDF30-01PAJN
SWITCH ROTARY 2-12POS 250MA 115V
Grayhill Inc.
326
In Stock
1 : £21.92000
Bulk
Bulk
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
250mA (AC/DC)
115 V
30 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver Alloy
-
Panel Mount, Through Hole, Right Angle
PC Pin
-
19.33mm
Showing
of 8,144

Rotary Switches


A rotary switch is an electromechanical device that allows users to control a circuit by turning a knob or shaft through a series of positions. Each position corresponds to a different circuit path, making rotary switches ideal for applications that require multiple selection options from a single control point. The internal contacts rotate with the knob, connecting different poles (input terminals) to one or more throws (output terminals), depending on the switch's configuration. Options like single-pole, two-pole, or even multi-deck designs offer flexibility in complex systems.

Rotary switches are commonly found in electronic equipment, control panels, instrumentation, and industrial machinery, as well as in consumer devices like car dashboards where a rotary switch might control lighting or air flow. A two-pole rotary switch, for example, allows two separate circuits to be switched simultaneously, ideal for audio, test, or telecom applications. Compared to a rotary encoder or a selector switch, rotary switches typically offer a more tactile, mechanical detent-based selection method. Unlike a DIP switch, which is set using small levers or slides, a rotary switch is adjusted by turning, which can be more user-friendly in low-visibility or gloved-use situations.