Reed Relays

Results: 1,573
Stocking Options
Environmental Options
Media
Exclude
1,573Results

Showing
of 1,573
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
3570-1331
RELAY REED SIP SPST .5A 5V
Comus International
2,743
In Stock
1 : £1.05000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
3570-1331
RELAY REED SIP SPST .5A 5V W/DIO
Comus International
5,399
In Stock
1 : £1.11000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
3570-1331
RELAY REED SIP SPST .5A 12V
Comus International
7,354
In Stock
1 : £1.17000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
12 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
9007-(05, 12)-(00,01,11,40,50)
RELAY REED SPST 500MA 5V
Coto Technology
50,513
In Stock
1 : £1.32000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.2 ms
-20°C ~ 85°C
-
3570-1331
RELAY REED SIP SPST .5A 24V W/DI
Comus International
1,795
In Stock
1 : £1.40000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
18 VDC
2 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
9007-(05, 12)-(00,01,11,40,50)
RELAY REED SPST 500MA 12V
Coto Technology
72,585
In Stock
1 : £1.51000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
0.5 ms
0.2 ms
-20°C ~ 85°C
-
9007-05-01
RELAY REED SPST 500MA 5V
Coto Technology
33,575
In Stock
1 : £1.56000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.2 ms
-20°C ~ 85°C
-
3570-1419
RELAY REED SIP SPST 1A 5V
Comus International
1,317
In Stock
1 : £2.29000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
1 A
200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-40°C ~ 85°C
-
3570-1419
RELAY REED SIP SPST 1A 5V W/EMI
Comus International
56,029
In Stock
1 : £2.38000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
1 A
200VDC - Max
10 mA
Non Latching
Diode, EMI Shielded
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-40°C ~ 85°C
-
1,416
In Stock
1 : £2.44000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.5 VDC
0.75 VDC
0.7 ms
0.1 ms
-20°C ~ 70°C
-
9001 Series
RELAY REED SPST 500MA 5V
Coto Technology
10,260
In Stock
1 : £3.04000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-20°C ~ 85°C
-
9001 Series
RELAY REED SPST 500MA 12V
Coto Technology
16,019
In Stock
1 : £3.17000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
9 VDC
1 VDC
0.35 ms
0.1 ms
-20°C ~ 85°C
-
9001 Series
RELAY REED SPST 500MA 5V
Coto Technology
12,474
In Stock
1 : £3.22000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-20°C ~ 85°C
-
9091 Series
RELAY REED SPST 500MA 5V
Coto Technology
15,128
In Stock
1 : £3.29000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
9091 Series
RELAY REED SPST 500MA 5V
Coto Technology
96,221
In Stock
1 : £3.32000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 5V W/DIO
Comus International
1,679
In Stock
1 : £4.63000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
400 mA
100VDC - Max
25 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
3.75 VDC
0.6 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3570-1429
RELAY REED SIP DPST 1A 5V EM/DI
Comus International
2,384
In Stock
1 : £4.65000
Tube
Tube
Active
Through Hole
5VDC
DPST-NO (2 Form A)
1 A
200VDC - Max
13.3 mA
Non Latching
Diode, EMI Shielded
PC Pin
-
3.8 VDC
0.4 VDC
0.75 ms
0.5 ms
-40°C ~ 85°C
-
CGSM-G
RELAY RF SPST-NO 500MA 5V
Comus International
1,415
In Stock
1 : £4.83000
Cut Tape (CT)
1,000 : £3.40734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
SPST-NO (1 Form A)
500 mA
120VAC, 170VDC - Max
33.3 mA
Non Latching
-
Gull Wing
-
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
-40°C ~ 85°C
Ruthenium (Ru)
CGSM-J
RELAY RF SPST-NO 500MA 5V
Comus International
979
In Stock
1 : £4.83000
Cut Tape (CT)
1,000 : £3.40734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
SPST-NO (1 Form A)
500 mA
120VAC, 170VDC - Max
33.3 mA
Non Latching
-
J Lead
-
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
-40°C ~ 85°C
Ruthenium (Ru)
3,128
In Stock
1 : £4.84000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
1 A
1000VAC, 1000VDC - Max
25 mA
Non Latching
-
PC Pin
Sealed - Fully
9 VDC
1 VDC
-
-
-40°C ~ 100°C
-
9001-05-02
RELAY REED SPST 500MA 5V
Coto Technology
15,022
In Stock
1 : £4.98000
Tube
Tube
Active
Through Hole
5VDC
SPST-NC (1 Form B)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-20°C ~ 85°C
-
CRR05-1A
RELAY REED SPST 500MA 5V
Standex-Meder Electronics
24,174
In Stock
1 : £5.18000
Cut Tape (CT)
1,000 : £3.66367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
SPST-NO (1 Form A)
500 mA
170VAC, 170VDC - Max
33.3 mA
Non Latching
-
SMD (SMT) Tab
-
3.75 VDC
0.75 VDC
0.6 ms
0.05 ms
-40°C ~ 125°C
-
808
In Stock
1 : £5.51000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
170VAC, 170VDC - Max
12.5 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.5 VDC
0.2 ms
0.1 ms
-20°C ~ 85°C
-
9091 Series
RELAY REED SPST 500MA 5V
Coto Technology
10,120
In Stock
1 : £5.64000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode, EMI Shielded
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
9012 Series
RELAY REED SPST 500MA 5V
Coto Technology
20,134
In Stock
1 : £5.93000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
EMI Shielded
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-20°C ~ 85°C
-
Showing
of 1,573

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.