Thyristors

Results: 2,482
Stocking Options
Environmental Options
Media
Exclude
2,482Results

Showing
of 2,482
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Voltage - On State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
THYRISTOR 8V 120A DO-214AC
Bourns Inc.
54,757
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.12129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
120 A
30 A
50 mA
1
30pF
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
THYRISTOR 180V 220A DO-214AA
Bourns Inc.
76,160
In Stock
1 : £0.91000
Cut Tape (CT)
3,000 : £0.23042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240V
180V
3 V
220 A
50 A
150 mA
1
50pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA
THYRISTOR 25V 400A DO-214AA
STMicroelectronics
15,655
In Stock
1 : £0.92000
Cut Tape (CT)
2,500 : £0.23690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35V
25V
-
400 A
100 A
150 mA
1
65pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
THYRISTOR 35V 400A DO-214AA
STMicroelectronics
13,037
In Stock
1 : £0.92000
Cut Tape (CT)
2,500 : £0.23690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
55V
35V
-
400 A
100 A
150 mA
1
55pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
THYRISTOR 8V 400A DO-214AA
STMicroelectronics
12,174
In Stock
1 : £0.92000
Cut Tape (CT)
2,500 : £0.23690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
400 A
100 A
50 mA
1
75pF
-
-
Surface Mount
DO-214AA, SMB
SMB
TISP4P015L1NR-S
THYRISTOR 24V 30A SC-74A
Bourns Inc.
763
In Stock
1 : £0.94000
Cut Tape (CT)
10,000 : £0.21073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35V
24V
-
30 A
18 A
30 mA
1
3.5pF
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
DO-214AA, SMB
THYRISTOR 8V 400A DO-214AA
Bourns Inc.
1,294
In Stock
1 : £0.98000
Cut Tape (CT)
3,000 : £0.24967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
3 V
400 A
100 A
50 mA
1
85pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
P4500SCLHLRP
THYRISTOR 275V 150A DO-214AA
Littelfuse Inc.
24,230
In Stock
1 : £1.23000
Cut Tape (CT)
2,500 : £0.28405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350V
275V
4 V
150 A
45 A
150 mA
1
35pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 25V 150A DO-214AA
Littelfuse Inc.
16,473
In Stock
1 : £1.23000
Cut Tape (CT)
2,500 : £0.28405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40V
25V
4 V
150 A
45 A
50 mA
1
140pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 6V 150A DO-214AA
Littelfuse Inc.
7,933
In Stock
1 : £1.23000
Cut Tape (CT)
2,500 : £0.28405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
6V
4 V
150 A
45 A
50 mA
1
150pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 6V 150A DO-214AA
Littelfuse Inc.
4,503
In Stock
1 : £1.29000
Cut Tape (CT)
2,500 : £0.30419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
6V
4 V
150 A
45 A
50 mA
1
55pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 275V 250A DO-214AA
Littelfuse Inc.
6,149
In Stock
1 : £1.30000
Cut Tape (CT)
2,500 : £0.30475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350V
275V
4 V
250 A
80 A
150 mA
1
45pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 58V 400A DO-214AA
Littelfuse Inc.
103,821
In Stock
1 : £1.38000
Cut Tape (CT)
2,500 : £0.32687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
77V
58V
4 V
400 A
100 A
150 mA
1
155pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 25V 400A DO-214AA
Littelfuse Inc.
35,604
In Stock
1 : £1.38000
Cut Tape (CT)
2,500 : £0.32687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40V
25V
4 V
400 A
100 A
50 mA
1
250pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AA, SMB
THYRISTOR 275V 800A DO-214AA
Bourns Inc.
798
In Stock
1 : £1.40000
Cut Tape (CT)
3,000 : £0.38307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350V
275V
-
800 A
200 A
150 mA
1
105pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
P4500SCLHLRP
THYRISTOR 6V 400A DO-214AA
Littelfuse Inc.
33,968
In Stock
1 : £1.52000
Cut Tape (CT)
2,500 : £0.37797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
6V
5 V
400 A
100 A
50 mA
1
75pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
8-SOIC
THYRISTOR 170V 30A 8-SOIC
Bourns Inc.
23,752
In Stock
1 : £1.55000
Cut Tape (CT)
2,500 : £0.44620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
64V
170V
-
-
30 A
150 mA
2
100pF
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DO-214AA, SMB
THYRISTOR 8V 120A DO-214AA
Bourns Inc.
9,558
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.13063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
120 A
30 A
50 mA
1
30pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA, SMB
THYRISTOR 25V 120A DO-214AA
Bourns Inc.
11,854
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.13592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40V
25V
-
120 A
30 A
50 mA
1
24pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TO-214AC SMA Top
THYRISTOR 25V 120A DO-214AC
Bourns Inc.
10,044
In Stock
1 : £0.59000
Cut Tape (CT)
5,000 : £0.13032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40V
25V
-
120 A
30 A
50 mA
1
24pF
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
THYRISTOR 100V 150A DO-214AC
STMicroelectronics
6,089
In Stock
1 : £0.63000
Cut Tape (CT)
5,000 : £0.14121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
133V
100V
-
150 A
50 A
150 mA
1
35pF
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
THYRISTOR 62V 150A DO-214AA
STMicroelectronics
27,040
In Stock
1 : £0.70000
Cut Tape (CT)
2,500 : £0.17238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82V
62V
-
150 A
50 A
150 mA
1
40pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
THYRISTOR 8V 250A DO-214AA
STMicroelectronics
7,196
In Stock
1 : £0.85000
Cut Tape (CT)
2,500 : £0.21848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
250 A
75 A
50 mA
1
60pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
THYRISTOR 270V 400A DO-214AA
STMicroelectronics
17,922
In Stock
1 : £0.89000
Cut Tape (CT)
2,500 : £0.22920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
335V
270V
-
400 A
100 A
150 mA
1
60pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
THYRISTOR 25V 400A DO-214AA
Bourns Inc.
3,825
In Stock
1 : £0.98000
Cut Tape (CT)
3,000 : £0.25063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40V
25V
3 V
400 A
100 A
50 mA
1
61pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 2,482

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.