Wireless Charging Coils

Results: 248
Stocking Options
Environmental Options
Media
Exclude
248Results

Showing
of 248
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Inductance
Tolerance
DC Resistance (DCR)
Q @ Freq
Current Rating (Amps)
Current - Saturation (Isat)
Frequency - Self Resonant
Operating Temperature
Size / Dimension
WR222230-26M8-G
RX 1 COIL 2 LYR 27UH
TDK Corporation
2,777
In Stock
1 : £1.90000
Tray
Tray
Active
Receiver
1 Coil, 2 Layer
27µH
-
1.1Ohm Max
-
-
-
-
-
0.87" Dia x 0.03" H (22.0mm x 0.9mm)
WT202012-15F2-ID
TX 1 COIL 2 LYR 6.2UH
TDK Corporation
1,888
In Stock
1 : £1.91000
Tray
Tray
Active
Transmitter
1 Coil, 2 Layer
6.2µH
±5%
80mOhm
-
-
-
-
-
0.80" Dia x 0.10" H (20.3mm x 2.7mm)
WR Series
RX 1 COIL 2 LYR 12.3UH
TDK Corporation
6,058
In Stock
1 : £2.94000
Tray
Tray
Active
Receiver
1 Coil, 2 Layer
12.3µH
-
410mOhm
-
-
-
-
-
1.18" L x 1.16" W x 0.03" H (30.0mm x 29.6mm x 1.0mm)
WR Series
RX 1 COIL 1 LYR 13.3UH
TDK Corporation
4,905
In Stock
1 : £3.13000
Tray
Tray
Active
Receiver
1 Coil, 1 Layer
13.3µH
-
200mOhm
-
1.87A
-
-
-
1.89" L x 1.27" W x 0.04" H (48.2mm x 32.2mm x 1.2mm)
WR Series
RX 1 COIL 1 LYR 13UH
TDK Corporation
1,916
In Stock
1 : £3.54000
Tray
Tray
Active
Receiver
1 Coil, 1 Layer
13µH
-
200mOhm
-
-
-
-
-
1.89" L x 1.27" W x 0.03" H (48.2mm x 32.2mm x 1.0mm)
760308103202
RX 1 COIL 1 LYR BIFILAR 12UH
Würth Elektronik
3,630
In Stock
1 : £4.34000
Tray
Tray
Active
Receiver
1 Coil, 1 Layer, Bifilar
12µH
±10%
160mOhm
33 @ 125kHz
2.9A
6A
25MHz
-20°C ~ 105°C
1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm)
760308101214
RX 1 COIL 3 LAYER 26UH 1.1A
Würth Elektronik
2,051
In Stock
1 : £5.36000
Tray
Tray
Active
Receiver
1 Coil, 3 Layer
26µH
±10%
520mOhm Max
25 @ 125kHz
1.1A
2A
11MHz
-20°C ~ 105°C
0.75" Dia x 0.03" H (19.0mm x 0.8mm)
760308101220
RX 1 COIL 3 LAYER BIFILAR 12.6UH
Würth Elektronik
1,324
In Stock
1 : £5.71000
Box
Box
Active
Receiver
1 Coil, 3 Layer, Bifilar
12.6µH
±10%
340mOhm Max
20 @ 125kHz
1.1A
2.5A
19MHz
-20°C ~ 105°C
0.67" Dia x 0.03" H (17.0mm x 0.8mm)
760308103205
RX 1 COIL 1 LYR BIFILAR 11UH
Würth Elektronik
3,208
In Stock
1 : £5.85000
Box
Box
Active
Receiver
1 Coil, 1 Layer, Bifilar
11µH
±10%
180mOhm
30 @ 125kHz
2.5A
4A
16MHz
-20°C ~ 105°C
1.34" L x 1.04" W x 0.04" H (34.0mm x 26.5mm x 0.9mm)
760308101104
TX 1 COIL 2 LAYER 6.3UH 2.5A
Würth Elektronik
1,102
In Stock
1 : £8.83000
Box
Box
Active
Transmitter
1 Coil, 2 Layer
6.8µH
±10%
125mOhm Max
42 @ 125kHz
2.5A
6A
20MHz
-20°C ~ 105°C
0.81" Dia x 0.10" H (20.5mm x 2.6mm)
760308111
TX 1 COIL 2 LYR BIFIL 6.3UH 13A
Würth Elektronik
2,410
In Stock
1 : £9.14000
Tray
Tray
Active
Transmitter
1 Coil, 2 Layer, Bifilar
6.3µH
±10%
24mOhm Max
80 @ 125kHz
13A
16A
20MHz
-20°C ~ 105°C
2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
760308100110
TX 1 COIL 2 LAYER 24UH 6A
Würth Elektronik
1,325
In Stock
1 : £9.14000
Box
Box
Active
Transmitter
1 Coil, 2 Layer
24µH
±10%
70mOhm
180 @ 125kHz
6A
10A
5MHz
-20°C ~ 105°C
1.97" Dia x 0.24" H (50.0mm x 6.0mm)
WR301025-19M8-G
RX 1 COIL 2 LYR 12.8UH
TDK Corporation
6,240
In Stock
1 : £1.28000
Tray
Tray
Active
Receiver
1 Coil, 2 Layer
12.8µH
-
1.27Ohm Max
-
-
-
-
-
-
IWAS3010AZEB130KF1
WIRELESS CHARGING RECEIVE COIL
Vishay Dale
2,424
In Stock
1 : £1.29000
Tray
-
Tray
Active
Receiver
1 Coil, 1 Layer
12.9µH
±10%
780mOhm Max
11 @ 100kHz
800mA
-
-
-40°C ~ 85°C
1.18" L x 0.39" W x 0.03" H (30.0mm x 10.0mm x 0.7mm)
IWAS4532AGEB140KF1
WIRELESS CHARGING RECEIVE COIL
Vishay Dale
1,058
In Stock
1 : £1.39000
Tray
-
Tray
Active
Receiver
1 Coil, 1 Layer
14µH
±10%
355mOhm Max
24 @ 100kHz
1.2A
-
-
-40°C ~ 85°C
1.77" L x 1.26" W x 0.07" H (45.0mm x 32.0mm x 1.7mm)
WR221230
RX 1 COIL 2 LYR 27.9UH
TDK Corporation
606
In Stock
1 : £1.40000
Tray
Tray
Active
Receiver
1 Coil, 2 Layer
27.9µH
-
1.21Ohm Max
-
-
-
-
-
-
IWTX50R0CZEB6R3KF1
WIRELESS CHARGING TRANSMIT COIL
Vishay Dale
1,647
In Stock
1 : £1.59000
Tray
-
Tray
Active
Transmitter
1 Coil, 1 Layer
6.3µH
±10%
45mOhm Max
120 @ 100kHz
5A
-
-
-40°C ~ 85°C
1.97" Dia x 0.12" H (50.0mm x 3.0mm)
IWTX50R0DZEB6R3KF1
WIRELESS CHARGING TRANSMIT COIL
Vishay Dale
934
In Stock
1 : £1.61000
Tray
-
Tray
Active
Transmitter
1 Coil, 1 Layer
6.3µH
±10%
25mOhm Max
90 @ 100kHz
10A
-
-
-40°C ~ 85°C
1.97" Dia x 0.16" H (50.0mm x 4.0mm)
IWAS4832AEEB120KF1
WIRELESS CHARGING RECEIVE COIL
Vishay Dale
1,779
In Stock
1 : £1.64000
Tray
-
Tray
Active
Receiver
1 Coil, 1 Layer
12µH
±10%
200mOhm Max
33 @ 100kHz
3A
-
-
-40°C ~ 85°C
1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm)
WTSC-6R3K-A11B
SINGLE-COIL WIRELESS CHARGING CO
Signal Transformer
2,147
In Stock
1 : £1.74000
Box
Box
Active
Transmitter
1 Coil, 1 Layer
6.3µH
±10%
40mOhm Max
-
6A
10A
-
-20°C ~ 85°C
1.97" Dia x 0.12" H (50.0mm x 3.0mm)
WR111180-36F5-B1
RX 1 COIL 2 LYR 16.6UH
TDK Corporation
980
In Stock
1 : £1.76000
Tray
Tray
Active
Receiver
1 Coil, 2 Layer
16.6µH
-
1Ohm
-
-
-
-
-
0.43" Dia x 0.06" H (11.0mm x 1.5mm)
IWAS3827ABEB110JF1
IWAS-3827AB-F1 10 5% EB E2
Vishay Dale
1,143
In Stock
1 : £1.88000
Tray
-
Tray
Active
Receiver
1 Coil, 1 Layer
10.65µH
±5%
185mOhm
30 @ 200kHz
-
-
-
-40°C ~ 105°C
1.50" L x 1.05" W x 0.07" H (38.1mm x 26.7mm x 1.7mm)
WR121210-27M8-ID
RX 1 COIL 1 LYR 8.32UH
TDK Corporation
742
In Stock
1 : £1.96000
Tray
Tray
Active
Receiver
1 Coil, 1 Layer
8.32µH
±5%
950mOhm
-
-
-
-
-
0.47" Dia x 0.01" H (12.0mm x 0.3mm)
WR111180-49F5-G
RX 1 COIL 3 LYR 31.8UH
TDK Corporation
1,025
In Stock
1 : £2.11000
Tray
Tray
Active
Receiver
1 Coil, 3 Layer
31.8µH
±5%
1.34Ohm
-
-
-
-
-
0.43" Dia x 0.07" H (11.0mm x 1.7mm)
WR202010-18M8-SM
RX 1 COIL 2 LYR 10.68UH
TDK Corporation
659
In Stock
1 : £2.49000
Tray
Tray
Active
Receiver
1 Coil, 2 Layer
10.68µH
±5%
350mOhm
-
-
-
-
-
0.79" Dia x 0.03" H (20.0mm x 0.8mm)
Showing
of 248

Wireless Charging Coils


Wireless charging coils generate an alternating electromagnetic field used to inductively transfer energy to other coils positioned parallel and in close proximity. The energy is used to charge batteries or run the device receiving the energy.  The coils may be designed as receivers, transmitters or dual purpose having single or multiple coils and multiple layers of windings. They are rated by their inductance, self resonant frequency, saturation current and Q factor at a given frequency.