Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,781 In Stock | 1 : £0.99000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 25 A | 20VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
5,282 In Stock | 1 : £1.15000 Tray | Tray | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 25 A | 24VDC - Max | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 105°C | |||
5,000 In Stock | 1 : £1.63000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
3,834 In Stock | 1 : £1.79000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
15,116 In Stock | 1 : £1.80000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
11,964 In Stock | 1 : £1.80000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
7,244 In Stock | 1 : £1.80000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
4,668 In Stock | 1 : £1.83000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
4,487 In Stock | 1 : £1.83000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
8,746 In Stock | 1 : £1.85000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
5,770 In Stock | 1 : £1.85000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
3,523 In Stock | 1 : £1.85000 Tube | - | Tube | Active | Non Latching | 125 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | ||
8,413 In Stock | 1 : £1.87000 Box | - | Box | Active | Non Latching | 150.9 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
3,537 In Stock | 1 : £1.87000 Bulk | - | Bulk | Active | Non Latching | 150 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
1,210 In Stock | 1 : £1.87000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
1,132 In Stock | 1 : £1.87000 Bulk | - | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
6,421 In Stock | 1 : £1.88000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
490 In Stock | 1 : £1.96000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 5 ms | MINI-ISO w/ Steel Mounting Bracket | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
198 In Stock | 1 : £1.96000 Tray | Tray | Active | Non Latching | 80 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 75VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 5 ms | Diode, Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
4,530 In Stock | 1 : £2.01000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
2,456 In Stock | 1 : £2.07000 Tube | - | Tube | Active | Non Latching | 128 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.2 VDC | 1.2 VDC | 5 ms | 2 ms | Resistor, Sealed - Fully | Socketable | Plug In | -40°C ~ 125°C | ||
1,082 In Stock | 1 : £2.07000 Tray | - | Tray | Active | Non Latching | 110 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.2 VDC | 1.2 VDC | 5 ms | 2 ms | Diode | Socketable | Plug In | -40°C ~ 125°C | ||
2,889 In Stock | 1 : £2.10000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
465 In Stock | 1 : £2.14000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
775 In Stock | 1 : £2.18000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C |