DIP Switches

Results: 8,476
Stocking Options
Environmental Options
Media
Exclude
8,476Results

Showing
of 8,476
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
DS01-254-L-01BE
SWITCH SLIDE DIP SPST 0.025A 24V
Same Sky (Formerly CUI Devices)
43,832
In Stock
1 : £0.31000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.264" (6.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
210-2MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
19,276
In Stock
1 : £0.35000
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-2MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
32,339
In Stock
1 : £0.40000
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
219-2LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
15,170
In Stock
1 : £0.43000
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
210-4MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
25,095
In Stock
1 : £0.44000
Tube
Tube
Active
SPST
4
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
195-2MST
SWITCH PIANO DIP SPST 0.05A 24V
CTS Electrocomponents
63,992
In Stock
1 : £0.48000
Tube
Tube
Active
SPST
2
50mA
24VDC
Piano
Raised
-
Tin
0.311" (7.90mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
4,853
In Stock
1 : £0.49000
Cut Tape (CT)
800 : £0.29240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.167" (4.25mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
219-2MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
7,007
In Stock
1 : £0.50000
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
208-3S
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
18,037
In Stock
1 : £0.52000
Tube
Tube
Active
SPST
3
50mA
24VDC
Slide (Standard)
Raised
-
Tin
0.334" (8.48mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-55°C ~ 85°C
219-2MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
4,364
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.30875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
8,247
In Stock
1 : £0.53000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.167" (4.25mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
208-4
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
14,937
In Stock
1 : £0.55000
Tube
Tube
Active
SPST
4
50mA
24VDC
Slide (Standard)
Raised
-
Tin
0.334" (8.48mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-55°C ~ 85°C
219-3LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
12,133
In Stock
1 : £0.55000
Tube
Tube
Active
SPST
3
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
208-5
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
6,846
In Stock
1 : £0.60000
Tube
Tube
Active
SPST
5
50mA
24VDC
Slide (Standard)
Raised
-
Tin
0.334" (8.48mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-55°C ~ 85°C
219-4LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
35,632
In Stock
1 : £0.61000
Tube
Tube
Active
SPST
4
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
219-4MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
25,872
In Stock
1 : £0.61000
Tube
Tube
Active
SPST
4
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
219-3MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
6,963
In Stock
1 : £0.61000
Cut Tape (CT)
1,000 : £0.35383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
3
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
219-3LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
6,384
In Stock
1 : £0.63000
Cut Tape (CT)
1,000 : £0.36738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
3
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
418117270901
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
10,669
In Stock
1 : £0.63000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
219-5MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
9,038
In Stock
1 : £0.65000
Tube
Tube
Active
SPST
5
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
219-4MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
20,042
In Stock
1 : £0.66000
Cut Tape (CT)
1,000 : £0.38382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
208-8
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
5,964
In Stock
1 : £0.66000
Tube
Tube
Active
SPST
8
50mA
24VDC
Slide (Standard)
Raised
-
Tin
0.334" (8.48mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-55°C ~ 85°C
219-4LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
13,681
In Stock
1 : £0.67000
Cut Tape (CT)
1,000 : £0.39372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
195-4MST
SWITCH PIANO DIP SPST 0.05A 24V
CTS Electrocomponents
16,777
In Stock
1 : £0.69000
Tube
Tube
Active
SPST
4
50mA
24VDC
Piano
Raised
-
Tin
0.311" (7.90mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
206-2ST
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
17,980
In Stock
1 : £0.72000
Tube
Tube
Active
SPST
2
50mA
24VDC
Slide (Standard)
Raised
-
Gold
0.334" (8.48mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
Showing
of 8,476

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.