Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,000 In Stock | 500 : £0.09788 Bulk | Bulk | Active | Hook-Up | 18 AWG | 16/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
3,000 In Stock | 500 : £0.10060 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/0.0039" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.033" (0.84mm) | 0.010" (0.25mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Yellow | UL Style 10368 | Oil Resistant | - | - | ||
78,500 In Stock | 500 : £0.10074 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | - | - | ||
34,000 In Stock | 500 : £0.14032 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.057" (1.45mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | White | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
5,000 In Stock | 5,000 : £0.15018 Spool | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Annealed Tinned | Rubber | 0.145" (3.68mm) | 0.045" (1.14mm) | 5000' (1524.0m) | 5000V | -40°C ~ 90°C | Black | ASTM B-33 | - | - | - | |||
41,000 In Stock | 1,000 : £0.10635 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
104,500 In Stock | 500 : £0.16022 Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
8,000 In Stock | 1,000 : £0.11097 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
113,000 In Stock | 1,000 : £0.11777 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
3,000 In Stock | 1,000 : £0.13149 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 | ||
22,500 In Stock | 500 : £0.19310 Spool | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
56,500 In Stock | 500 : £0.21054 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
29,002 In Stock | 500 : £0.21054 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
22,500 In Stock | 500 : £0.21054 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Blue | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
8,000 In Stock | 500 : £0.21054 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Yellow | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
38,000 In Stock | 1,000 : £0.14716 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Brown | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
37,000 In Stock | 1,000 : £0.16642 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.101" (2.57mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | White | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
18,000 In Stock | 1,000 : £0.16689 Spool | - | Spool | Active | Bus Bar | 28 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | 0°C ~ 150°C | - | ASTM B-33 | - | - | - | ||
55,000 In Stock | 1,000 : £0.16714 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Black | - | - | - | MIL-W-16878E/1 | ||
14,000 In Stock | 1,000 : £0.16714 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Green | - | - | - | MIL-W-16878E/1 | ||
5,000 In Stock | 1,000 : £0.16714 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Blue | - | - | - | MIL-W-16878E/1 | ||
16,000 In Stock | 1,000 : £0.17878 Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.049" (1.24mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Violet | UL Style 11028 | - | - | - | |||
14,500 In Stock | 500 : £0.28766 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
87,000 In Stock | 1,000 : £0.21637 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Blue | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
55,000 In Stock | 1,000 : £0.21637 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Red | ISO 10993, UL Style 1015 | Biological Compatibility | - | - |