LED White Lighting

Results: 43,583
Stocking Options
Environmental Options
Media
Exclude
43,583Results

Showing
of 43,583
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
J Series, 3030
LED J COOL WHITE 6500K SMD
Cree LED
86,647
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.03450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
36lm (Typ)
65mA
2.8V
198 lm/W
80
240mA
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.72mm)
J Series, 3030
LED J COOL WHITE 5000K SMD
Cree LED
26,762
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.03635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
30lm (Typ)
65mA
2.8V
165 lm/W
90
240mA
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.72mm)
246,886
In Stock
1 : £0.09000
Cut Tape (CT)
5,000 : £0.02943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
34lm (Typ)
60mA
2.85V
199 lm/W
70
150mA
110°
-
-
Surface Mount
1206 (3216 Metric)
3014
0.118" L x 0.055" W (3.00mm x 1.40mm)
0.020" (0.52mm)
J Series, 3030
LED J NEUTRAL WHT 4000K SMD
Cree LED
64,385
In Stock
1 : £0.09000
Cut Tape (CT)
5,000 : £0.05047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
127lm (Typ)
150mA
6.14V
138 lm/W
90
240mA
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.72mm)
xxx2835
LED J COOL WHITE 5000K 1411
Cree LED
80,909
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.05493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K 3-Step MacAdam Ellipse
32lm (Typ)
34lm (Typ)
55mA
2.67V
231 lm/W
70
480mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
xxx2835
LED J NEUTRAL WHT 4000K 1411
Cree LED
75,568
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.05493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K 3-Step MacAdam Ellipse
30lm (Typ)
32lm (Typ)
55mA
2.67V
218 lm/W
80
480mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
MFG_BXFN-50G-21H-18C-00-0-3
LED F90 WARM WHT 3500K 1411
Bridgelux
108,800
In Stock
1 : £0.13000
Cut Tape (CT)
17,000 : £0.03222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K 3-Step MacAdam Ellipse
32lm (Typ)
35lm (Typ)
65mA
2.72V
200 lm/W
89
240mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
CLA1A-WKW/MKW Series
LED COOL WHITE 5500K 4PLCC
Cree LED
16,805
In Stock
1 : £0.16000
Cut Tape (CT)
2,000 : £0.16135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5500K
-
7lm (Typ)
30mA
3.6V
65 lm/W
72 (Typ)
35mA
-
-
-
Surface Mount
4-PLCC
4-PLCC
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.083" (2.10mm)
10,156
In Stock
1 : £0.18000
Cut Tape (CT)
4,500 : £0.05359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K 3-Step MacAdam Ellipse
-
35lm (Typ)
65mA
2.8V
196 lm/W
80
400mA
120°
-
-
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.031" (0.80mm)
CLA1B-WKW-XD0F0E33
LED CLA1B-WKW/MKW COOL WHT 4PLCC
Cree LED
23,913
In Stock
1 : £0.19000
Cut Tape (CT)
2,000 : £0.19721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
-
-
10lm (6lm ~ 14lm)
30mA
3.2V
105 lm/W
75
80mA
120°
-
-
Surface Mount
4-PLCC
4-PLCC
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.083" (2.10mm)
2-SMD, No Lead
LED ASMY-CWG0 WHT 4500K 2216
Broadcom Limited
11,747
In Stock
1 : £0.19000
Cut Tape (CT)
4,000 : £0.05945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4500K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
-
-
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
CLA1B-WKW-XD0F0E33
LED CLA1B-WKW/MKW COOL WHT 4PLCC
Cree LED
1,668
In Stock
1 : £0.22000
Cut Tape (CT)
2,000 : £0.21514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
-
-
11lm (8lm ~ 14lm)
30mA
3.2V
43 lm/W
75
80mA
120°
-
-
Surface Mount
4-PLCC
4-PLCC
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.083" (2.10mm)
L130-NSC1HA30000C1
LUXEON MID-POWER 3030 HE PLUS
Lumileds
246,183
In Stock
1 : £0.22000
Cut Tape (CT)
5,000 : £0.06737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
1850K
-
32lm (Typ)
65mA
2.7V
183 lm/W
50
480mA
110°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.030" (0.76mm)
WL-SWTP Series
LED WL-SWTP COOL WHT 6000K 3014
Würth Elektronik
40,647
In Stock
1 : £0.27000
Cut Tape (CT)
2,000 : £0.10738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6000K
-
8lm (Typ)
20mA
3V
133 lm/W
85 (Typ)
40mA
120°
-
-
Surface Mount
1206 (3216 Metric)
3014
0.118" L x 0.055" W (3.00mm x 1.40mm)
0.031" (0.80mm)
MFG_XLamp ML-C
LED XLAMP COOL WHITE 6500K SMD
Cree LED
14,862
In Stock
1 : £0.33000
Cut Tape (CT)
1,400 : £0.21663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
29lm (27lm ~ 31lm)
100mA
3.2V
91 lm/W
75 (Typ)
350mA
120°
-
-
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
18,888
In Stock
1 : £0.35000
Cut Tape (CT)
2,000 : £0.12401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
41lm (Typ)
65mA
2.75V
229 lm/W
80
180mA
120°
-
-
Surface Mount
2211 (5630 Metric)
2-PLCC
0.220" L x 0.118" W (5.60mm x 3.00mm)
0.028" (0.70mm)
7,778
In Stock
1 : £0.48000
Cut Tape (CT)
2,000 : £0.29159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K 3-Step MacAdam Ellipse
361lm (Typ)
394lm (Typ)
400mA
5.77V
171 lm/W
80
1A
120°
-
-
Surface Mount
2020 (5050 Metric)
SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.035" (0.90mm)
XPEBWT
LED XLAMP COOL WHITE 6200K 2SMD
Cree LED
9,679
In Stock
1 : £0.60000
Cut Tape (CT)
1,000 : £0.39591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6200K
104lm (100lm ~ 107lm)
-
350mA
2.9V
102 lm/W
70 (Typ)
1A
110°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Xlamp_XP-G3
LED XLAMP WARM WHT 3000K SMD
Cree LED
3,634
In Stock
1 : £0.75000
Cut Tape (CT)
1,000 : £0.50049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
160lm (156lm ~ 164lm)
-
350mA
2.73V
167 lm/W
70
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Xlamp_XP-G3
LED XLAMP NEUTRAL WHT 4000K SMD
Cree LED
5,994
In Stock
1 : £0.76000
Cut Tape (CT)
1,000 : £0.50796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
168lm (164lm ~ 172lm)
-
350mA
2.73V
176 lm/W
70
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XPEBWT
LED XLAMP NEUTRAL WHT 4500K 2SMD
Cree LED
1,718
In Stock
1 : £0.85000
Cut Tape (CT)
1,000 : £0.56772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4500K
118lm (114lm ~ 122lm)
-
350mA
2.9V
116 lm/W
75 (Typ)
1A
110°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Xlamp_XP-G3
LED XLAMP COOL WHITE 6500K SMD
Cree LED
12,809
In Stock
1 : £0.87000
Cut Tape (CT)
1,000 : £0.57519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
168lm (164lm ~ 172lm)
-
350mA
2.73V
176 lm/W
70
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XPEBWT
LED XLAMP COOL WHITE 6500K 2SMD
Cree LED
10,389
In Stock
1 : £0.87000
Cut Tape (CT)
1,000 : £0.57519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
126lm (122lm ~ 130lm)
-
350mA
2.9V
124 lm/W
70 (Typ)
1A
110°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Xlamp_XP-G3
LED XLAMP COOL WHITE 5700K SMD
Cree LED
5,111
In Stock
1 : £0.90000
Cut Tape (CT)
1,000 : £0.59760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
168lm (164lm ~ 172lm)
-
350mA
2.73V
176 lm/W
70
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Xlamp_XP-G3
LED XLAMP COOL WHITE 5000K SMD
Cree LED
38,806
In Stock
1 : £1.02000
Cut Tape (CT)
1,000 : £0.67977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
177lm (172lm ~ 182lm)
-
350mA
2.73V
185 lm/W
70 (Typ)
2A
125°
-
-
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Showing
of 43,583

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.