Gateways, Routers

Results: 6,518
Stocking Options
Environmental Options
Media
Exclude
6,518Results

Showing
of 6,518
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
XPC240300B-02
XPICO 240 802.11 EDGE CONN
Lantronix, Inc.
537
In Stock
1 : £25.80000
Tray
Tray
Active
Gateway
802.11 a/b/g/n
-
General Purpose
Ethernet
-
-
-
-
XPort EDGE Series
XPORT EDGE UART 10/100 ETH
Lantronix, Inc.
999
In Stock
1 : £35.59000
Tray
Tray
Active
Gateway
-
-
-
Ethernet
-
-
921kbps
-
xPico270_Series
XPICO 270 802.11 WIFI ETH BT
Lantronix, Inc.
450
In Stock
1 : £36.16000
Box
Box
Active
Gateway
802.11a/b/g/n/ac, Bluetooth v4.2
2.4GHz, 5GHz
General Purpose
Ethernet, UART, USB
-
-
433Mbps
-
XPC240100B-02
XPICO 240 802.11 LGA
Lantronix, Inc.
4,572
In Stock
1 : £36.86000
Cut Tape (CT)
250 : £24.24964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Gateway
802.11 a/b/g/n
2.4GHz, 5GHz
General Purpose
Ethernet
-92.6dBm
12dBm ~ 17dBm
54Mbps
-
MPR3002000-01
MATCHPORT AR DEVICE SERVER, AES
Lantronix, Inc.
751
In Stock
1 : £54.19000
Tray
Tray
Active
Gateway
802.11b/g
2.4GHz
General Purpose
-
-
-
-
-
XDT2321002-01-S
XDIRECT232 SINGLE PORT RS232 10/
Lantronix, Inc.
126
In Stock
1 : £83.62000
Box
Box
Active
Router
-
-
General Purpose
-
-
-
-
-
UNO-220-P4N1AE
INDUSTRIAL RASPBERRY PI 4 GATEWA
Advantech Corporation
242
In Stock
2
Factory
1 : £102.86000
Box
Box
Active
Gateway
-
-
General Purpose
RS-232, RS-485, GPIOs x 4
-
15W
-
IP40
X2E-Z3C-E1-A
GATEWAY ZIGBEE RJ-45 ETHERNET
Digi
1,003
In Stock
1 : £112.50000
Bulk
Bulk
Active
Transceiver, Gateway
ZigBee™
2.4GHz
AMR, Consumer/PC, ISM
RJ-45 Ethernet
-102dBm
18dBm
-
IoT Gateway
113991314
RECOMPUTER R1013-10 IOT PI4
Seeed Technology Co., Ltd
36
In Stock
1 : £126.24000
Box
-
Box
Active
Gateway
LoRa
-
General Purpose
Ethernet, RS-485, USB
-
-
-
IP40
MB5201-TB
1-PORT MODBUS TCP/RTU GATEWAY, I
ATOP Technologies
41
In Stock
1 : £137.45000
Box
Box
Active
Gateway
Modbus
-
General Purpose
Ethernet, RJ-45, RS-232/422/485, USB
-
-
100Mbps
-
RUT241098000
RUT241 ALL CARRIER USA & CANADA
Teltonika
223
In Stock
1 : £148.65000
Box
Box
Active
Router
ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL
-
General Purpose
Ethernet, LAN, RJ-45, WAN
-
-
150Mbps
IP30
PR100197
DIGITAL IO MOD ETHERNET/RJ45/USB
Kunbus GmbH
86
In Stock
1 : £167.03000
Retail Package
-
Retail Package
Active
Digital IO Module
EtherCAT, EtherNet/IP, Modbus TCP, PROFINET
-
General Purpose
Digital, Ethernet, RJ-45, USB
-
-
-
-
X2-A11-EM-W
GATEWAY 802.15.4 ZIGBEE ETHERNET
Digi
158
In Stock
1 : £174.82000
Bulk
Bulk
Active
Transceiver, Gateway
802.15.4 Zigbee™
2.4GHz
General Purpose
RJ-45 Ethernet
-82dBm
16dBm
11Mbps
IoT Gateway
X2-Z11-E-A
GATEWAY 802.15.4 ZIGBEE ETHERNET
Digi
61
In Stock
1 : £174.82000
Bulk
Bulk
Active
Transceiver, Xbee, Gateway
802.15.4 Zigbee™
2.4GHz
General Purpose
RJ-45 Ethernet
-82dBm
16dBm
11Mbps
IoT Gateway
113991314
RECOMPUTER R1035-10 IOT PI4
Seeed Technology Co., Ltd
38
In Stock
1 : £178.53000
Box
-
Box
Active
Gateway
LoRa
-
General Purpose
Ethernet, RS-485, USB
-
-
-
IP40
43
In Stock
1 : £187.50000
Box
-
Box
Active
Router
ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL
-
General Purpose
Ethernet, LAN, RJ-45, WAN
-
-
150Mbps
IP30
455-00055
GATEWAY WIFI LORA ETHERNET EU
Ezurio
50
In Stock
1 : £197.96000
Bulk
Bulk
Active
Gateway
802.11a/b/g/n, Bluetooth v4.0, LoRaWAN
863MHz ~ 870MHz, 2.4GHz, 5GHz
General Purpose
Ethernet
-125dBm
27dBm
65Mbps
IoT Gateway
RUT951A00800
RUT951 ALL CARRIER USA & CANADA
Teltonika
60
In Stock
1 : £200.94000
Box
Box
Active
Router
ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL
-
General Purpose
Ethernet, LAN, RJ-45, WAN
-
-
150Mbps
IP30
90
In Stock
1 : £201.69000
Box
Box
Active
Modem
EDGE, GPRS, GSM
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
General Purpose
RS-232, USB
-
33dBm
300kbps
-
ED-588
ETHERNET TO 8 DIGITAL INPUTS AND
Brainboxes
62
In Stock
1 : £209.66000
Box
-
Box
Active
Gateway
Modbus, ICMP, IP, TCP, DHCP, HTTP
-
General Purpose
Digital, Ethernet, Serial, RS-485
-
2.5W
-
-
RUT956A00A00
4G/3G/2G ROUTER ETERNET, RJ45
Teltonika
188
In Stock
1 : £223.35000
Box
Box
Active
Router
ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL
-
General Purpose
Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN
-
-
150Mbps
Built-In Antenna, IP30, Power Cord
MFG_T000-1_main
KONA MICRO GATEWAY (NA/ETH/BAT)
TEKTELIC Communications Inc.
30
In Stock
1 : £232.43000
Box
Box
Active
Gateway
DHCP, LoRa, LoRaWAN
915MHz
General Purpose
Ethernet, RJ-45
-139.5dBm
27dBm
-
IoT Gateway
MAX-BR1-MINI-LTE-US-T-PRM
ROUTER LTE W/ WI-FI PRIME
Peplink
28
In Stock
1 : £261.45000
Box
-
Box
Active
Router
HSPA+, LTE
-
General Purpose
Ethernet, LAN, WAN
-
12W
150Mbps
-
40
In Stock
1 : £268.17000
Box
Box
Active
Router
Cellular, HSPA+, LTE, WCDMA
700MHz, 900MHz, 1.7GHz, 1.9GHz
General Purpose
Ethernet, RJ-45, RS-232, RS-485, USB
-
16dBm
150Mbps
-
MFG_T000-1_main
KONA MICRO GATEWAY (EU/LTE/BAT)
TEKTELIC Communications Inc.
33
In Stock
1 : £286.10000
Box
Box
Active
Gateway
DHCP, LoRa, LoRaWAN
868MHz
General Purpose
Ethernet, RJ-45
-139.5dBm
27dBm
-
IoT Gateway
Showing
of 6,518

Gateways, Routers


A gateway is a node (router) in a computer network, a key stopping point for data on its way to and from other networks and often acts as a proxy server and a firewall. Gateways regulate traffic between two dissimilar networks, while routers regulate traffic between similar networks. These devices are selected by specific function, modulation or protocol, operational frequency, data rate, power output and interface.