Slide Switches

Results: 3,638
Stocking Options
Environmental Options
Media
Exclude
3,638Results

Showing
of 3,638
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
OS102011MA1QN1
SWITCH SLIDE SPDT 100MA 12V
C&K
95,091
In Stock
1 : £0.53000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
EG1218
SWITCH SLIDE SPDT 200MA 30V
E-Switch
36,175
In Stock
1 : £0.54000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
CSS-1210TB
SWITCH SLIDE SPDT 100MA 12V
Nidec Components
20,833
In Stock
1 : £0.54000
Cut Tape (CT)
1,900 : £0.30109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
2.00mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
OS102011MS2QN1
SWITCH SLIDE SPDT 100MA 12V
C&K
36,127
In Stock
1 : £0.59000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
450404015514
SWITCH SLIDE SPDT 0.3A 5V
Würth Elektronik
3,081
In Stock
1 : £0.59000
Cut Tape (CT)
3,300 : £0.41097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
5 V
Standard
1.50mm
Copper Alloy
Silver
Surface Mount
SMD (SMT) Tab
-
-40°C ~ 85°C
JS102011SAQN
SWITCH SLIDE SPDT 300MA 6V
C&K
64,000
In Stock
1 : £0.63000
Cut Tape (CT)
1,000 : £0.37114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 85°C
OS102011MS2QN1C
SWITCH SLIDE SPDT 0.1A 12V
C&K
6,979
In Stock
1 : £0.63000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
CUS-12TB
SWITCH SLIDE SPDT 300MA 4V
Nidec Components
1,011
In Stock
1 : £0.64000
Cut Tape (CT)
2,500 : £0.34966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
4 V
Standard
1.50mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
JS202011SCQN
SWITCH SLIDE DPDT 300MA 6V
C&K
57,804
In Stock
1 : £0.65000
Cut Tape (CT)
1,000 : £0.37904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount
Gull Wing
-
-40°C ~ 85°C
EG2208
SWITCH SLIDE DPDT 200MA 30V
E-Switch
112,714
In Stock
1 : £0.66000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
200mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
OS103011MS8QP1
SWITCH SLIDE SP3T 100MA 12V
C&K
21,102
In Stock
300
Marketplace
1 : £0.70000
Bulk
Bulk
Bulk
Active
SP3T
Not Specified
On-On-On
100mA (DC)
-
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
EG1215AA
SWITCH SLIDE SPDT 25MA 24V
E-Switch
12,672
In Stock
1 : £0.70000
Cut Tape (CT)
2,500 : £0.38114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
25mA (DC)
-
24 V
Standard
1.40mm
-
-
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
EG1270
SWITCH SLIDE SPDT 300MA 6V
E-Switch
2,634
In Stock
1 : £0.70000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
JS202011JCQN
SWITCH SLIDE DPDT 300MA 6V
C&K
17,521
In Stock
1 : £0.71000
Cut Tape (CT)
5,200 : £0.36513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount
J Lead
-
-40°C ~ 85°C
EG1224
SWITCH SLIDE SPDT 500MA 15V
E-Switch
8,514
In Stock
1 : £0.71000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
500mA (DC)
-
15 V
Standard
8.50mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
JS202011JAQN
SWITCH SLIDE DPDT 300MA 6V
C&K
19,870
In Stock
1 : £0.71000
Cut Tape (CT)
1,000 : £0.41972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount, Right Angle
J Lead
-
-40°C ~ 85°C
CL-SB-12A-01
SWITCH SLIDE SPDT 200MA 12V
Nidec Components
36,337
In Stock
1 : £0.82000
Cut Tape (CT)
500 : £0.50530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Silver
Surface Mount
J Lead
-
-40°C ~ 85°C
CL-SB-12B-01T
SWITCH SLIDE SPDT 200MA 12V
Nidec Components
8,121
In Stock
1 : £0.82000
Cut Tape (CT)
500 : £0.50530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Silver
Surface Mount
Gull Wing
-
-40°C ~ 85°C
JS102000SAQN
SWITCH SLIDE SPDT 1MA 5V
C&K
4,844
In Stock
1 : £0.83000
Cut Tape (CT)
4,000 : £0.43796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
1mA (DC)
-
5 V
Standard
1.50mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 85°C
581
In Stock
1 : £0.86000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (AC)
125 V
-
Standard
4.50mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-20°C ~ 85°C
CL-SB-13B-01T
SWITCH SLIDE SP3T 200MA 12V
Nidec Components
8,065
In Stock
1 : £0.88000
Cut Tape (CT)
500 : £0.53950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
Non-Shorting (BBM)
On-On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Silver
Surface Mount
Gull Wing
-
-40°C ~ 85°C
JS203011JCQN
SWITCH SLIDE DP3T 300MA 6V
C&K
2,193
In Stock
1 : £0.88000
Cut Tape (CT)
800 : £0.52184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP3T
Not Specified
On-On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount
J Lead
-
-40°C ~ 85°C
CL-SB-22A-01T
SWITCH SLIDE DPDT 200MA 12V
Nidec Components
142,164
In Stock
1 : £0.90000
Cut Tape (CT)
500 : £0.55320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Silver
Surface Mount
J Lead
-
-40°C ~ 85°C
CL-SB-22A-12T
SWITCH SLIDE DPDT 200MA 12V
Nidec Components
1,462
In Stock
1 : £0.90000
Cut Tape (CT)
500 : £0.55320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Silver
Surface Mount, Right Angle
J Lead
-
-40°C ~ 85°C
JS207011SCQNR
SWITCH SLIDE DP3T 300MA 6V
C&K
11,033
In Stock
1 : £0.91000
Cut Tape (CT)
2,700 : £0.48986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP3T
Not Specified
On-On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount
Gull Wing
-
-40°C ~ 85°C
Showing
of 3,638

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.