Circular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
433 In Stock | 1 : £2.81000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 1 (Power) | - | - | - | - | Crimp | 8 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP76 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
1,002 In Stock | 1 : £3.28000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Threaded | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : £3.37000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 1 | - | - | - | - | Crimp | 8 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | Plastic | Plastic | - | Black | - | - | - | Unshielded | |||
16,929 In Stock | 1 : £3.69000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
3,023 In Stock | 1 : £3.82000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
2,085 In Stock | 1 : £3.82000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
7,884 In Stock | 1 : £3.88000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | - | - | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,511 In Stock | 1 : £4.03000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | - | - | 13-9 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
102 In Stock | 1 : £4.08000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | - | - | 9-1939 | - | Crimp | - | Panel Mount | Bulkhead - Front Side Nut | Reverse Bayonet Lock | Keyed | - | Thermoplastic | - | Black | Environment Sealed | - | - | Unshielded | |||
12,625 In Stock | 1 : £4.27000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
419 In Stock | 1 : £4.29000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | - | - | 17-14 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
2,352 In Stock | 1 : £4.42000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
2,474 In Stock 360 Factory | 1 : £4.51000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
7,259 In Stock | 1 : £4.59000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,133 In Stock | 1 : £4.62000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 16 | - | - | 17-16 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
539 In Stock | 1 : £4.69000 Box | Box | Active | Receptacle Housing | For Male Pins | 3 | - | - | 3-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-1 | - | Unshielded | |||
6,511 In Stock | 1 : £4.71000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | - | - | 13-9 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
300 In Stock | 1 : £4.76000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | - | - | 13-9 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
592 In Stock | 1 : £5.15000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 | - | - | 3-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | - | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
1,376 In Stock | 1 : £5.24000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 37 | - | - | 23-37 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,588 In Stock | 1 : £5.35000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | - | - | 17-14 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
4,952 In Stock | 1 : £5.39000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 14 | - | - | 17-14 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,074 In Stock | 1 : £5.43000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (Power) | - | - | 17-3 | - | Crimp | - | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
715 In Stock | 1 : £5.65000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (Power) | - | - | 17-3 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
461 In Stock | 1 : £5.70000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | - | - | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded |