
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QUARTZ-LITE-21-LTE(EU) + ACC | |
---|---|
DigiKey Part Number | 1679-QUARTZ-LITE-21-LTE(EU)+ACC-ND |
Manufacturer | |
Manufacturer Product Number | QUARTZ-LITE-21-LTE(EU) + ACC |
Description | MICA 4G/LTE ROUTER 2 X LAN 1 X S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LTE, UMTS Router Ethernet |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | LTE, UMTS | |
Frequency | 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Note | - | |
Voltage - Supply | 7.5 ~ 32VDC | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | QUARTZ-LITE-21-LTE(EU) + ACC_Other Doc |
PCN Design/Specification | |
Getting Started Guide | QUARTZ-COMPACT-11-LTE(EU)_Guide |
Manuals | QUARTZ-LITE-21-LTE(EU) + ACC_Manual |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 5A991G |
HTSUS | 8517.62.0020 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in GBP
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
10 | £283.53000 | £2,835.30 |
Unit Price without VAT: | £283.53000 |
---|---|
Unit Price with VAT: | £340.23600 |
Additional Resources
Attribute | Description |
---|---|
Other Names | 1679-QUARTZ-LITE-21-LTE(EU)+ACC MICA-21-LTE(EU) + ACC MICA-21-LTE(EU)+ACC-ND MICA-21-LTE(EU) + ACC-ND MICA-21-LTE(EU)+ACC |
Standard Package | 1 |