4-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-WDFN Exposed Pad
4-WDFN Exposed Pad

SHTC3-TR-2.5KS

DigiKey Part Number
1649-SHTC3-TR-2.5KSTR-ND - Tape & Reel (TR)
1649-SHTC3-TR-2.5KSCT-ND - Cut Tape (CT)
1649-SHTC3-TR-2.5KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHTC3-TR-2.5KS
Description
SENSOR HUMI/TEMP I2C 2% SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHTC3-TR-2.5KS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
1.62V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,431
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.54000£1.54
5£1.36800£6.84
10£1.30400£13.04
25£1.22800£30.70
50£1.17600£58.80
100£1.12830£112.83
500£1.03246£516.23
1,000£0.99676£996.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.95408£2,385.20
5,000£0.92488£4,624.40
7,500£0.90894£6,817.05
Manufacturers Standard Package
Unit Price without VAT:£1.54000
Unit Price with VAT:£1.84800