2701278 is Obsolete and no longer manufactured.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2701278 | |
---|---|
DigiKey Part Number | 2701278-ND |
Manufacturer | |
Manufacturer Product Number | 2701278 |
Description | FL MGUARD PCIE4000 VPN |
Customer Reference | |
Detailed Description | Router Ethernet |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | 330MHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps |
Obsolete