
UF4007 | |
|---|---|
DigiKey Part Number | UF4007TR-ND - Tape & Reel (TR) UF4007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4007 |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF4007 Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007-G | Comchip Technology | 57,869 | 641-1312-1-ND | £0.16000 | Similar |
| BYT54M-TAP | Vishay General Semiconductor - Diodes Division | 3,541 | BYT54M-TAPGICT-ND | £1.82000 | Similar |
| BYT54M-TR | Vishay General Semiconductor - Diodes Division | 18,371 | 112-BYT54M-TRCT-ND | £1.83000 | Similar |
| BYV26E-TAP | Vishay General Semiconductor - Diodes Division | 62,491 | BYV26E-TAPCT-ND | £1.87000 | Similar |
| BYV26E-TR | Vishay General Semiconductor - Diodes Division | 31,012 | BYV26ECT-ND | £1.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22800 | £2.28 |
| 100 | £0.14430 | £14.43 |
| 500 | £0.10794 | £53.97 |
| 1,000 | £0.09621 | £96.21 |
| 2,000 | £0.08631 | £172.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06999 | £349.95 |
| 10,000 | £0.06385 | £638.50 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |









