
MBRA1H100T3G | |
|---|---|
DigiKey Part Number | MBRA1H100T3GOSTR-ND - Tape & Reel (TR) MBRA1H100T3GOSCT-ND - Cut Tape (CT) MBRA1H100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA1H100T3G |
Description | DIODE SCHOTTKY 100V 1A SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA1H100T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.66900 | £6.69 |
| 100 | £0.44260 | £44.26 |
| 500 | £0.34512 | £172.56 |
| 1,000 | £0.31377 | £313.77 |
| 2,000 | £0.28739 | £574.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23966 | £1,198.30 |
| 10,000 | £0.22333 | £2,233.30 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |



