
NRF51822-QFAB-T | |
|---|---|
DigiKey Part Number | 4823-NRF51822-QFAB-T-ND |
Manufacturer | |
Manufacturer Product Number | NRF51822-QFAB-T |
Description | IC RF TXRX BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, General ISM > 1GHz Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF51822-QFAB-T Models |
Category | Sensitivity -96dBm |
Mfr | Memory Size 128kB Flash, 16kB RAM |
Packaging Tray | Serial Interfaces I2C, SPI, UART |
Part Status Not For New Designs | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx Only | Current - Receiving 9.7mA ~ 13.4mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Current - Transmitting 4.7mA ~ 16mA |
Protocol | Operating Temperature -25°C ~ 75°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.49000 | £3.49 |
| 10 | £3.01700 | £30.17 |
| 25 | £2.85320 | £71.33 |
| 100 | £2.62780 | £262.78 |
| 490 | £2.39984 | £1,175.92 |
| 980 | £2.30972 | £2,263.53 |
| 1,470 | £2.25946 | £3,321.41 |
| Unit Price without VAT: | £3.49000 |
|---|---|
| Unit Price with VAT: | £4.18800 |






