



GHR-03V-S | |
|---|---|
DigiKey Part Number | 455-1593-ND |
Manufacturer | |
Manufacturer Product Number | GHR-03V-S |
Description | CONN RCPT HSG 3POS 1.25MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05800 | £0.58 |
| 25 | £0.05440 | £1.36 |
| 50 | £0.05180 | £2.59 |
| 100 | £0.04930 | £4.93 |
| 250 | £0.04620 | £11.55 |
| 500 | £0.04400 | £22.00 |
| 1,000 | £0.04190 | £41.90 |
| 2,500 | £0.03927 | £98.17 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |









