
ASXHSXH22K305 | |
|---|---|
DigiKey Part Number | 455-3241-ND |
Manufacturer | |
Manufacturer Product Number | ASXHSXH22K305 |
Description | JUMPER SXH-001T-P0.6 X2 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.51100 | £5.11 |
| 25 | £0.47880 | £11.97 |
| 50 | £0.45600 | £22.80 |
| 100 | £0.43410 | £43.41 |
| 250 | £0.40684 | £101.71 |
| 500 | £0.38742 | £193.71 |
| 1,000 | £0.36892 | £368.92 |
| 3,000 | £0.34141 | £1,024.23 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |



























