
BZT52C12-13-F | |
|---|---|
DigiKey Part Number | BZT52C1213-FDITR-ND - Tape & Reel (TR) BZT52C1213-FDICT-ND - Cut Tape (CT) BZT52C1213-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12-13-F |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C12-13-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4699 TR PBFREE | Central Semiconductor Corp | 8,514 | 1514-CMHZ4699TRPBFREECT-ND | £0.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09400 | £0.94 |
| 100 | £0.05810 | £5.81 |
| 500 | £0.04232 | £21.16 |
| 1,000 | £0.03721 | £37.21 |
| 2,000 | £0.03289 | £65.78 |
| 5,000 | £0.02819 | £140.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02528 | £252.80 |
| 20,000 | £0.02282 | £456.40 |
| 30,000 | £0.02157 | £647.10 |
| 50,000 | £0.02017 | £1,008.50 |
| 70,000 | £0.01933 | £1,353.10 |
| 100,000 | £0.01852 | £1,852.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |









