



RGC1A60A42KGU | |
|---|---|
DigiKey Part Number | 1864-1183-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60A42KGU |
Description | RELAY SSR 275VAC IN 1PH 600V 43A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 43 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60A42KGU Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 43 A |
Series | Voltage - Input 20 ~ 275VAC, 24 ~ 190VDC |
Packaging Bulk | Voltage - Load 42 ~ 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £100.27000 | £100.27 |
| 10 | £95.25800 | £952.58 |
| 50 | £90.24400 | £4,512.20 |
| Unit Price without VAT: | £100.27000 |
|---|---|
| Unit Price with VAT: | £120.32400 |


