



RGC1A60A20KKE | |
|---|---|
DigiKey Part Number | 1864-1177-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60A20KKE |
Description | RELAY SSR 275VAC IN 1PH 600V 23A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 23 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60A20KKE Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 23 A |
Series | Voltage - Input 20 ~ 275VAC, 24 ~ 190VDC |
Packaging Bulk | Voltage - Load 42 ~ 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.72000 | £58.72 |
| 10 | £55.78500 | £557.85 |
| 50 | £52.84880 | £2,642.44 |
| 100 | £51.08720 | £5,108.72 |
| Unit Price without VAT: | £58.72000 |
|---|---|
| Unit Price with VAT: | £70.46400 |


