Similar

VLF12060T-331M1R0 | |
|---|---|
DigiKey Part Number | 445-3602-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF12060T-331M1R0 |
Description | FIXED IND 330UH 1A 464 MOHM SMD |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1 A 464mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF12060T-331M1R0 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 464mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.461" W (12.00mm x 11.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127/LDNP-331MC | Sumida America Inc. | 0 | 308-2288-1-ND | £0.87000 | Similar |


