Aluminum - Polymer Capacitors

Results: 10,458
Stocking Options
Environmental Options
Media
Exclude
10,458Results

Showing
of 10,458
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A765EB127M1ALAE018
CAP ALUM POLY 120UF 20% 10V SMD
KEMET
65,763
In Stock
1 : £0.35000
Cut Tape (CT)
1,000 : £0.10014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
10 V
18mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
145 mA @ 120 Hz
2.9 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
CAP ALUM POLY 10UF 20% 16V SMD
Würth Elektronik
15,695
In Stock
1 : £0.38000
Cut Tape (CT)
1,000 : £0.20032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
16 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
-
0.197" Dia (5.00mm)
0.228" (5.80mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 100UF 20% 25V SMD
KEMET
25,296
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.11998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
25 V
36mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
62.75 mA @ 120 Hz
1.255 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
CAP ALUM POLY 100UF 20% 10V SMD
Würth Elektronik
16,147
In Stock
1 : £0.45000
Cut Tape (CT)
1,000 : £0.23550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
CAP ALUM POLY 100UF 20% 16V SMD
Würth Elektronik
18,789
In Stock
1 : £0.50000
Cut Tape (CT)
1,000 : £0.26565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
134.5 mA @ 120 Hz
2.69 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
CAP ALUM POLY 220UF 20% 10V SMD
Würth Elektronik
34,009
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.27786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
NPCAP PXG Series
CAP ALUM POLY 120UF 20% 20V SMD
Chemi-Con
28,402
In Stock
1 : £0.55000
Cut Tape (CT)
1,000 : £0.16598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
20 V
25mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.2 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
NPCAP PXG Series
CAP ALUM POLY 180UF 20% 16V SMD
Chemi-Con
20,294
In Stock
1 : £0.55000
Cut Tape (CT)
1,000 : £0.16722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
22mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.3 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
CAP ALUM POLY 330UF 20% 10V SMD
Würth Elektronik
19,511
In Stock
1 : £0.55000
Cut Tape (CT)
900 : £0.30227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
10 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
134.5 mA @ 120 Hz
2.69 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PXJ Series
CAP ALUM POLY 270UF 20% 16V SMD
Chemi-Con
8,375
In Stock
1 : £0.55000
Cut Tape (CT)
900 : £0.17056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
16 V
10mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
254 mA @ 120 Hz
5.08 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 100UF 20% 35V SMD
KEMET
2,398
In Stock
1 : £0.55000
Cut Tape (CT)
1,000 : £0.16909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
35 V
36mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
70 mA @ 120 Hz
1.4 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
CAP ALUM HYBRID 33UF 20% 50V SMD
Chemi-Con
4,541
In Stock
1 : £0.64000
Cut Tape (CT)
900 : £0.19411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
50 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.1 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZC (Dia. 6.3mm, Height 6.1mm)
CAP ALUM HYBRID 47UF 20% 35V SMD
Panasonic Industry
44,528
In Stock
1 : £0.64000
Cut Tape (CT)
1,000 : £0.19892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
35 V
60mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
135 mA @ 100 Hz
900 mA @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A765 Series
CAP ALUM POLY 100UF 20% 16V SMD
KEMET
25,306
In Stock
1 : £0.64000
Cut Tape (CT)
1,000 : £0.20106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
25mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
CAP ALUMHYB 100UF 20% 25V SMD
Chemi-Con
11,218
In Stock
1 : £0.64000
Cut Tape (CT)
900 : £0.20518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.4 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
NPCAP PXG Series
CAP ALUM POLY 220UF 20% 16V SMD
Chemi-Con
6,587
In Stock
1 : £0.67000
Cut Tape (CT)
900 : £0.21371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
16 V
22mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.3 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
S86 SERIES
CAP ALUM POLY 560UF 20% 6.3V TH
Nichicon
26,528
In Stock
1 : £0.69000
Cut Tape (CT)
2,000 : £0.20411
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
560 µF
±20%
6.3 V
8mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
500 mA @ 120 Hz
5 A @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
NPCAP PXG Series
CAP ALUM POLY 330UF 20% 16V SMD
Chemi-Con
35,343
In Stock
1 : £0.70000
Cut Tape (CT)
1,000 : £0.22323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
16 V
22mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.3 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
CAP ALUM HYBRID 68UF 20% 50V SMD
Chemi-Con
8,290
In Stock
1 : £0.76000
Cut Tape (CT)
500 : £0.26596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
50 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.25 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
CAP ALUM HYBRID 47UF 20% 50V SMD
Chemi-Con
5,049
In Stock
1 : £0.75000
Cut Tape (CT)
500 : £0.26094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
50 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.25 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 330UF 20% 6.3V SMD
Nichicon
26,503
In Stock
1 : £0.76000
Cut Tape (CT)
1,000 : £0.24229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
6.3 V
14mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
316 mA @ 120 Hz
3.16 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
RL8
CAP ALUM POLY 820UF 20% 6.3V TH
Nichicon
11,546
In Stock
1 : £0.76000
Cut Tape (CT)
1,000 : £0.24679
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
820 µF
±20%
6.3 V
8mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
570 mA @ 120 Hz
5.7 A @ 100 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
Automotive,AEC-Q200ZK-Series_8.30mmx8.30mm
CAP ALUMHYB 100UF 20% 35V SMD
Panasonic Industry
320
In Stock
1 : £0.78000
Cut Tape (CT)
900 : £0.24902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
35 V
35mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
255 mA @ 100 Hz
1.7 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
GYA-2019
CAP ALUMHYB 100UF 20% 25V SMD
Nichicon
13,395
In Stock
1 : £0.82000
Cut Tape (CT)
900 : £0.27150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.4 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
GYA-2019
CAP ALUM HYBRID 33UF 20% 50V SMD
Nichicon
9,964
In Stock
1 : £0.82000
Cut Tape (CT)
900 : £0.27102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
50 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.1 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 10,458

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.