Magnetic, Reed Switches

Results: 909
Stocking Options
Environmental Options
Media
Exclude
909Results

Showing
of 909
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
12,746
In Stock
1 : £0.45000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 50AT
6 ~ 21AT
1A (AC/DC)
125 V
100 V
10VA
0.6 ms
0.1 ms
Through Hole
Axial
2.126" (54.00mm)
0.091" Dia x 0.559" L (2.30mm x 14.20mm)
-
-40°C ~ 125°C
0.2 pF
1.5A (AC/DC)
3,563
In Stock
1 : £0.45000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 50AT
6 ~ 21AT
1A (AC/DC)
125 V
100 V
10VA
0.6 ms
0.1 ms
Through Hole
Axial
2.126" (54.00mm)
0.091" Dia x 0.559" L (2.30mm x 14.20mm)
-
-40°C ~ 125°C
0.2 pF
1.5A (AC/DC)
RI-02
SWITCH REED SPST-NO 500MA 140V
Comus International
23,827
In Stock
1 : £0.56000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
15 ~ 20AT
-
500mA (AC/DC)
140 V
200 V
10W
0.3 ms
0.07 ms
Through Hole
Axial
1.811" (46.00mm)
0.071" Dia x 0.394" L (1.80mm x 10.00mm)
-
-55°C ~ 125°C
0.3 pF
500mA (DC)
MDSR-7 10-20
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
21,428
In Stock
1 : £0.60000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.071" Dia x 0.500" L (1.80mm x 12.70mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
RI-23GP
SWITCH REED SPST-NO 500MA 140V
Comus International
4,287
In Stock
1 : £0.60000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
40 ~ 45AT
20 ~ 42AT
500mA (AC/DC)
140 V
200 V
10W
0.25 ms
0.03 ms
Through Hole
Axial
1.811" (46.00mm)
0.100" Dia x 0.570" L (2.54mm x 14.50mm)
-
-55°C ~ 125°C
0.25 pF
2.5A (DC)
ORD211-1520
SWITCH REED SPST-NO 100MA 24V
Standex-Meder Electronics
2,382
In Stock
1 : £0.73000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
15 ~ 20AT
-
100mA (AC/DC)
24 V
24 V
1VA
0.3 ms
0.05 ms
Through Hole
Axial
1.406" (35.70mm)
0.079" Dia x 0.394" L (2.00mm x 10.00mm)
-
-
0.2 pF
300mA (AC/DC)
RI-02SMDM-1015-G1
SWITCH REED SPST-NO 500MA 140V
Comus International
11,299
In Stock
1 : £0.76000
Cut Tape (CT)
2,500 : £0.41331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
2 ~ 13AT
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.639" (16.23mm)
0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
-
500mA (DC)
MK15 Series
SWITCH REED SPST-NO 500MA 180V
Standex-Meder Electronics
42,878
In Stock
1 : £0.78000
Cut Tape (CT)
2,500 : £0.42404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
500mA (AC/DC)
180 V
180 V
10W
0.5 ms
0.05 ms
Surface Mount
Gull Wing
0.768" (19.50mm)
0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm)
0.102" (2.60mm)
-40°C ~ 130°C
0.3 pF
1A (AC/DC)
59170-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
95,360
In Stock
1 : £0.79000
Cut Tape (CT)
1,500 : £0.40305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59170 SERIES
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
35,697
In Stock
1 : £0.80000
Cut Tape (CT)
1,500 : £0.40923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
RI-70
SWITCH REED SPST-NO 500MA 120V
Comus International
15,862
In Stock
1 : £0.84000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
7 ~ 10AT
-
500mA (AC/DC)
120 V
170 V
10W
0.15 ms
0.03 ms
Through Hole
Axial
1.811" (46.00mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
-
-55°C ~ 125°C
0.35 pF
400mA (AC/DC)
CT10-1530-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
246,095
In Stock
1 : £0.85000
Cut Tape (CT)
2,000 : £0.47434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 30AT
-
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.640" (16.26mm)
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
0.115" (2.92mm)
-40°C ~ 125°C
-
500mA (DC)
CT10-1030-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
90,033
In Stock
1 : £0.85000
Cut Tape (CT)
2,000 : £0.47434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 30AT
-
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.640" (16.26mm)
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
0.115" (2.92mm)
-40°C ~ 125°C
-
500mA (DC)
59165-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
30,550
In Stock
1 : £0.86000
Cut Tape (CT)
1,500 : £0.43705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Surface Mount
Gull Wing
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
CT10-2540-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
195,977
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.50669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
25 ~ 40AT
-
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.640" (16.26mm)
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
0.115" (2.92mm)
-40°C ~ 125°C
-
500mA (DC)
CT10-1540-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
73,243
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.50669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 40AT
-
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.640" (16.26mm)
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
0.115" (2.92mm)
-40°C ~ 125°C
-
500mA (DC)
CT10-1020-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
17,322
In Stock
1 : £0.91000
Cut Tape (CT)
2,000 : £0.50669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 20AT
-
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.640" (16.26mm)
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
0.115" (2.92mm)
-40°C ~ 125°C
-
500mA (DC)
CT10-1040-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
5,416
In Stock
1 : £0.98000
Cut Tape (CT)
2,000 : £0.54105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 40AT
3 ~ 35AT
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.640" (16.26mm)
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
0.115" (2.92mm)
-40°C ~ 125°C
-
500mA (DC)
GC2717 - 2530
SWITCH REED SPST-NO 500MA 500V
Comus International
11,614
In Stock
1 : £1.01000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
25 ~ 30AT
5AT
500mA (AC/DC)
500 V
500 V
10VA
-
0.1 ms
Through Hole
Axial
2.165" (55.00mm)
0.102" Dia x 0.748" L (2.60mm x 19.00mm)
-
-40°C ~ 125°C
0.5 pF
1A (AC/DC)
MK16-C-2
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
28,111
In Stock
1 : £1.03000
Cut Tape (CT)
2,500 : £0.56203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
400mA (AC/DC)
200 V
200 V
10W
0.6 ms
0.05 ms
Surface Mount
Gull Wing
0.614" (15.60mm)
0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)
0.094" (2.40mm)
-40°C ~ 130°C
0.2 pF
500mA (AC/DC)
MK16-B-2
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
9,867
In Stock
1 : £1.03000
Cut Tape (CT)
2,500 : £0.56204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
400mA (AC/DC)
200 V
200 V
10W
0.6 ms
0.05 ms
Surface Mount
Gull Wing
0.614" (15.60mm)
0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)
0.094" (2.40mm)
-40°C ~ 130°C
0.2 pF
500mA (AC/DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
67,498
In Stock
1 : £1.09000
Cut Tape (CT)
3,000 : £0.52594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
12 ~ 18AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-10R-20-25-AT
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
20,069
In Stock
1 : £1.14000
Cut Tape (CT)
3,000 : £0.55131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.5 ms
0.1 ms
Surface Mount
Gull Wing
0.615" (15.62mm)
0.071" Dia x 0.400" L (1.80mm x 10.16mm)
0.079" (2.00mm)
-40°C ~ 125°C
0.2 pF
1A (DC)
59050-010
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
3,668
In Stock
1 : £1.24000
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
10 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
PC Pin
0.900" (22.86mm)
0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm)
0.180" (4.57mm)
-40°C ~ 105°C
0.3 pF
1A (DC)
MITI_7_series
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
6,152
In Stock
1 : £1.47000
Box
Box
Active
Glass Body Reed
SPST-NO
6 ~ 10AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
500 µs
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
-
-40°C ~ 125°C
0.3 pF
500mA (DC)
Showing
of 909

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.