Direct
Similar
Similar
Similar

CDRH127/LDNP-331MC | |
|---|---|
DigiKey Part Number | 308-2288-2-ND - Tape & Reel (TR) 308-2288-1-ND - Cut Tape (CT) 308-2288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-331MC |
Description | FIXED IND 330UH 1.2A 471 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 1.2 A 471mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 471mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-331K | Bourns Inc. | 1,263 | SRR1280-331KLCT-ND | £0.86000 | Direct |
| B82477R4334M100 | TDK | 332 | 495-4543-1-ND | £1.53000 | Similar |
| SCRH127/LD-331 | Signal Transformer | 0 | SCRH127/LD-331-ND | £0.50210 | Similar |
| SPRH127-331M | CODACA | 115 | 4044-SPRH127-331MCT-ND | £0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.72000 | £7.20 |
| 100 | £0.59160 | £59.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.48136 | £240.68 |
| 1,000 | £0.45391 | £453.91 |
| 1,500 | £0.43860 | £657.90 |
| 2,500 | £0.42006 | £1,050.15 |
| 3,500 | £0.40829 | £1,429.01 |
| 5,000 | £0.40014 | £2,000.70 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |





