Upgrade

08056G225ZAT2A | |
|---|---|
DigiKey Part Number | 08056G225ZAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08056G225ZAT2A |
Description | CAP CER 2.2UF 6.3V Y5V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056G225ZAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805ZRY5V7BB225 | YAGEO | 53,740 | 311-1463-1-ND | £0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10847 | £433.88 |
| Unit Price without VAT: | £0.10847 |
|---|---|
| Unit Price with VAT: | £0.13016 |


