
CC0805ZRY5V7BB225 | |
|---|---|
DigiKey Part Number | 311-1463-2-ND - Tape & Reel (TR) 311-1463-1-ND - Cut Tape (CT) 311-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V7BB225 |
Description | CAP CER 2.2UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V7BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05900 | £0.59 |
| 50 | £0.04080 | £2.04 |
| 100 | £0.03530 | £3.53 |
| 500 | £0.02636 | £13.18 |
| 1,000 | £0.02361 | £23.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01855 | £74.20 |
| 8,000 | £0.01709 | £136.72 |
| 12,000 | £0.01636 | £196.32 |
| 20,000 | £0.01556 | £311.20 |
| 28,000 | £0.01508 | £422.24 |
| 40,000 | £0.01463 | £585.20 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

