Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X157K016BH8510 | |
|---|---|
DigiKey Part Number | T541X157K016BH8510-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X157K016BH8510 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X157K016AH8510 | KEMET | 0 | T541X157K016AH8510-ND | £12.71048 | Parametric Equivalent |
| T541X157K016AH8610 | KEMET | 0 | T541X157K016AH8610-ND | £14.06340 | Parametric Equivalent |
| T541X157K016AH8710 | KEMET | 0 | T541X157K016AH8710-ND | £15.40448 | Parametric Equivalent |
| T541X157K016AT6510 | KEMET | 0 | 399-T541X157K016AT6510TR-ND | £11.03710 | Parametric Equivalent |
| T541X157K016AT8510 | KEMET | 0 | T541X157K016AT8510-ND | £12.34258 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £13.84980 | £6,924.90 |
| Unit Price without VAT: | £13.84980 |
|---|---|
| Unit Price with VAT: | £16.61976 |



